• Rectifiers

RS07J - Vishay - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: RS07J-GS18
TTI: RS07J-GS18
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 600 Volt 0.7A 150ns

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
600 V
1.4 A
Fast Recovery Rectifiers
Single
1.15 V
30 A
10 uA
250 ns
- 55 C
+ 150 C
RS07J
Reel
Datasheet
Mfr: RS07J-GS08
TTI: RS07J-GS08
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Rectifiers 600 Volt 0.7A 150ns

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
600 V
1.4 A
Fast Recovery Rectifiers
Single
1.15 V
30 A
10 uA
250 ns
- 55 C
+ 150 C
RS07J
Reel