RS07 - Vishay - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS07K-GS08 TTI: RS07K-GS08 Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219-e3 | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 700 mA | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 2 uA | 300 ns | - 55 C | + 150 C | RS07 | Reel | |||
0In Stock | DO-219AB-2 | RS07 | Reel |