MURS160 - Vishay - Rectifiers
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS160-E3/52T TTI: MURS160-E3/52T Vishay Semiconductors Availability: 27,750In Stock21,000 On Order Expected 05-Mar-27 Rectifiers 1.0 Amp 600V 25ns | 27,750In Stock21,000 On Order Expected 05-Mar-27 | SMD/SMT | DO-214AA-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | Reel | MURS160-E3/5BT | |||
Mfr: MURS160-E3/5BT TTI: MURS160-E3/5BT Vishay Semiconductors Availability: 3,200In Stock9,600 On Order Expected 10-Dec-26 Rectifiers 1.0 Amp 600 Volt | 3,200In Stock9,600 On Order Expected 10-Dec-26 | SMD/SMT | DO-214AA-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | Reel | MURS160-E3/52T | |||
Mfr: MURS160HE3-A/H TTI: MURS160HE3-A/H Vishay Semiconductors Availability: 3,750In StockRectifiers RECT 600V 1A SM ULTRA FST | 3,750In Stock | MURS160 | Reel | ||||||||||||||||
Mfr: MURS160HE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1A,600V,50ns SMB, UF Rect, SMD | Not Available Online | SMD/SMT | DO-214AA-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | AEC-Q101 | Reel | |||
Mfr: MURS160HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A,600V,50ns SMB, UF Rect, SMD | 0In Stock | SMD/SMT | DO-214AA | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.05 V | 35 A | 5 uA | 50 ns | - 65 C | + 175 C | MURS160 | AEC-Q101 | Reel | |||
Mfr: MURS160HE3-A/I TTI: MURS160HE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 1A SM ULTRA FST | 0In Stock | MURS160 | Reel | ||||||||||||||||
Mfr: MURS160/5T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | Reel | ||||
Mfr: MURS160-E3Z/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers | Not Available Online | MURS160 | |||||||||||||||||
Mfr: MURS160HE3/52T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | AEC-Q100 | Reel | |||
Mfr: MURS160/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.0A 50ns 35 Amp IFSM | Not Available Online | SMD/SMT | SMB | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | Reel | ||||
Mfr: MURS160-E3/5T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | Reel | ||||
Mfr: MURS160/2T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | DO-214AA-2 | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | Reel | ||||
Mfr: MURS160HE3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | AEC-Q100 | Reel | |||
Not Available Online | MURS160 | ||||||||||||||||||
Mfr: MURS160HE3/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | AEC-Q100 | Reel | |||
Mfr: MURS160-E3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | Reel | ||||
Mfr: MURS160HE3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | AEC-Q100 | Reel | |||
Mfr: MURS160/2BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | Reel | ||||
Not Available Online | MURS160 | ||||||||||||||||||
Mfr: MURS160/52T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | Reel | ||||
Mfr: MURS160/1T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | Reel | ||||
Mfr: MURS160-E3/1T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.0A 50ns 35 Amp IFSM | Not Available Online | SMD/SMT | SMB | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | Reel |