MURS120-M3 - Vishay - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS120-M3/52T TTI: MURS120-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 1A,200V,25NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120-M3 | Reel | |||
Mfr: MURS120-M3/5BT TTI: MURS120-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 1A,200V,25NS,UF RECT,SMD | 0In Stock | SMB | 200 V | 2 A | 875 mV | 35 ns | MURS120-M3 | Reel |