MURS120 - Vishay - Rectifiers
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS120-E3/52T TTI: MURS120-E3/52T Vishay Semiconductors Availability: 109,500In StockRectifiers 1.0 Amp 200V 25ns | 109,500In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | Reel | MURS120-E3/5BT | |||
Mfr: MURS120-E3/5BT TTI: MURS120-E3/5BT Vishay Semiconductors Availability: 16,000In StockRectifiers 200 Volt 1.0A 25ns 40 Amp IFSM | 16,000In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | Reel | MURS120-E3/52T | |||
Mfr: MURS120HE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A,200V,25ns SMB, UF Rect, SMD | 0In Stock | 200 V | 2 A | 875 mV | 35 ns | MURS120 | AEC-Q101 | Reel | |||||||||||
Mfr: MURS120HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A,200V,25ns SMB, UF Rect, SMD | 0In Stock | 200 V | 2 A | 875 mV | 35 ns | MURS120 | AEC-Q101 | Reel | |||||||||||
Mfr: MURS120HE3-A/H TTI: MURS120HE3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 1A SM ULTRA FST | 0In Stock | MURS120 | Reel | ||||||||||||||||
Mfr: MURS120HE3-A/I TTI: MURS120HE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 1A SM FAST RCVR | 0In Stock | MURS120 | Reel | ||||||||||||||||
Mfr: MURS120-E3/5T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 200 V | 2 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | Reel | ||||
Mfr: MURS120HE3/52T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | AEC-Q100 | Reel | ||||
Mfr: MURS120HE3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 200 V | 2 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | AEC-Q100 | Reel | |||
Not Available Online | MURS120 | ||||||||||||||||||
Not Available Online | MURS120 | ||||||||||||||||||
Mfr: MURS120HE3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 200 V | 2 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | AEC-Q100 | Reel | |||
Mfr: MURS120/2T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 200 V | 2 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | Reel | ||||
Mfr: MURS120-E3H/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers | Not Available Online | MURS120 | |||||||||||||||||
Mfr: MURS120/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 200 V | 2 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | Reel | ||||
Mfr: MURS120HE3/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 200 V | 2 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | AEC-Q100 | Reel | |||
Mfr: MURS120/5T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 200 V | 2 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | Reel | ||||
Mfr: MURS120-E3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 200 V | 2 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | Reel |