BYV26x - Vishay - Rectifiers
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,000In Stock | Through Hole | SOD-57 | 600 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 30 ns | - 55 C | + 175 C | BYV26x | Reel | ||||
20,000In Stock | Through Hole | SOD-57 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | BYV26x | Reel | ||||
0In Stock | Through Hole | SOD-57 | 800 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | BYV26x | Reel | ||||
0In Stock | Through Hole | SOD-57 | 600 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 30 ns | - 55 C | + 175 C | BYV26x | Ammo Pack | ||||
0In Stock | Through Hole | SOD-57 | 400 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 30 ns | - 55 C | + 175 C | BYV26x | Reel | ||||
0In Stock | Through Hole | SOD-57 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | BYV26x | Ammo Pack | ||||
Mfr: BYV26EGP-E3/54 TTI: BYV26EGP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 1.0A 75ns Glass Passivated | 0In Stock | Through Hole | DO-204AC(DO-15) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 65 C | + 175 C | BYV26x | Reel | |||
Mfr: BYV26DGP-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 800 Volt 1.0A 75ns Glass Passivated | Not Available Online | Through Hole | DO-204AC(DO-15) | 800 V | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 65 C | + 175 C | BYV26x | Ammo Pack | |||
Mfr: BYV26EGP-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1000 Volt 1.0A 75ns Glass Passivated | Not Available Online | Through Hole | DO-204AC(DO-15) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 65 C | + 175 C | BYV26x | Ammo Pack | |||
Mfr: BYV26B-TAP TTI: BYV26B-TAP Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 400 Volt 30 Amp IFSM | 0In Stock | Through Hole | SOD-57 | 400 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | BYV26x | Ammo Pack | |||
Mfr: BYV26D-TAP TTI: BYV26D-TAP Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 800 Volt 30 Amp IFSM | 0In Stock | Through Hole | SOD-57 | 800 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | BYV26x | Ammo Pack | |||
Mfr: BYV26A-TAP TTI: BYV26A-TAP Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200 Volt 30 Amp IFSM | 0In Stock | Through Hole | SOD-57 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 30 ns | - 55 C | + 175 C | BYV26x | Ammo Pack | |||
Mfr: BYV26DGP-E3/54 TTI: BYV26DGP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0A 75ns Glass Passivated | 0In Stock | Through Hole | DO-204AC(DO-15) | 800 V | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 65 C | + 175 C | BYV26x | Reel | |||
Not Available Online | Through Hole | SOD-57 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 30 ns | - 55 C | + 175 C | BYV26x | Reel | ||||
Mfr: BYV26DGP-E3/4 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 800 Volt 1.0A 75ns Glass Passivated | Not Available Online | Through Hole | DO-15 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 65 C | + 175 C | BYV26x | Reel | |||
Mfr: BYV26DGPHE3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 800 Volt 1.0A 75ns Glass Passivated | Not Available Online | Through Hole | DO-15 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 65 C | + 175 C | BYV26x | AEC-Q100 | Reel | ||
Mfr: BYV26EGP-E3/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT BYV2 | Not Available Online | Through Hole | DO-15 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 65 C | + 175 C | BYV26x | Bulk | |||
Mfr: BYV26DGP-E3/23 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 800 Volt 1.0A 75ns Glass Passivated | Not Available Online | Through Hole | DO-15 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 65 C | + 175 C | BYV26x | Ammo Pack | |||
Mfr: BYV26EGPHE3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1000 Volt 1.0A 75ns Glass Passivated | Not Available Online | Through Hole | DO-15 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 65 C | + 175 C | BYV26x | AEC-Q100 | Reel | ||
Mfr: BYV26EGP-E3/4 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT BYV2 | Not Available Online | Through Hole | DO-15 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 65 C | + 175 C | BYV26x | Reel | |||
Mfr: BYV26DGP-E3/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0 Amp 800 Volt | Not Available Online | Through Hole | DO-15 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 65 C | + 175 C | BYV26x | Bulk | |||
Mfr: BYV26DGPHE3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 800 Volt 1.0A 75ns Glass Passivated | Not Available Online | Through Hole | DO-15 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 65 C | + 175 C | BYV26x | AEC-Q100 | Ammo Pack | ||
Mfr: BYV26EGP-E3/23 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT BYV2 | Not Available Online | Through Hole | DO-15 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 65 C | + 175 C | BYV26x | Ammo Pack | |||
Mfr: BYV26EGPHE3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1000 Volt 1.0A 75ns Glass Passivated | Not Available Online | Through Hole | DO-15 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 65 C | + 175 C | BYV26x | AEC-Q100 | Ammo Pack |