BY448GP - Vishay - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,000In Stock | Through Hole | SOD-57 | 1.5 kV | 2 A | Standard Recovery Rectifier | Single | 1.6 V | 30 A | 3 uA | 20 us | - 55 C | + 140 C | BY448GP | Reel | ||||
0In Stock | Through Hole | SOD-57 | 1.5 kV | 2 A | Standard Recovery Rectifier | Single | 1.6 V | 30 A | 3 uA | 20 us | - 55 C | + 140 C | BY448GP | Ammo Pack |