AU2P - Vishay - Rectifiers
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AU2PJ-M3/86A TTI: AU2PJ-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 2A 600V Ultrafast | 0In Stock | SMD/SMT | TO-277A-3 | 600 V | 2 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.48 V | 30 A | 300 nA | 66 ns | - 55 C | + 175 C | AU2P | Reel | |||
Mfr: AU2PM-M3/86A TTI: AU2PM-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 2A 1000V Ultrafast | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 2 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 2.1 V | 30 A | 270 nA | 75 ns | - 55 C | + 175 C | AU2P | Reel | |||
Mfr: AU2PK-M3/86A TTI: AU2PK-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 2A 800V Ultrafast | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 2 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 2.1 V | 30 A | 270 nA | 50 ns | - 55 C | + 175 C | AU2P | Reel | |||
Mfr: AU2PMHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,1000V, SMPC,FER, Avalanche SM | 0In Stock | SMPC (TO-277A-3) | AU2P | AEC-Q101 | Reel | |||||||||||||
Mfr: AU2PMHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,1000V, SMPC FER, Avalanche SM | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.13 V | 30 A | 300 nA | 66 ns | - 55 C | + 175 C | AU2P | AEC-Q101 | Reel | ||
Mfr: AU2PK-M3/87A TTI: AU2PK-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 2A,800V,FER, Avalanche SM | 0In Stock | SMPC (TO-277A-3) | AU2P | Reel | ||||||||||||||
Mfr: AU2PD-M3/87A TTI: AU2PD-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,FER, Avalanche SM | 0In Stock | TO-277A-3 | AU2P | Reel | ||||||||||||||
Mfr: AU2PG-M3/86A TTI: AU2PG-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 2A 400V Ultrafast | 0In Stock | SMD/SMT | TO-277A-3 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.48 V | 30 A | 300 nA | 66 ns | - 55 C | + 175 C | AU2P | Reel | |||
Mfr: AU2PJ-M3/87A TTI: AU2PJ-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 2A,600V,FER, Avalanche SM | 0In Stock | TO-277A-3 | AU2P | Reel | ||||||||||||||
Mfr: AU2PD-M3/86A TTI: AU2PD-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 2A 200V Ultrafast | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 2 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.48 V | 30 A | 300 nA | 66 ns | - 55 C | + 175 C | AU2P | Reel | |||
Mfr: AU2PM-M3/87A TTI: AU2PM-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 2A,1000V,FER, Avalanche SM | 0In Stock | SMPC (TO-277A-3) | AU2P | Reel | ||||||||||||||
Mfr: AU2PG-M3/87A TTI: AU2PG-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V,FER, Avalanche SM | 0In Stock | TO-277A-3 | AU2P | Reel | ||||||||||||||
Mfr: AU2PJHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,600V, SMPC FER, Avalanche SM | 0In Stock | SMD/SMT | TO-277A-3 | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.13 V | 30 A | 300 nA | 66 ns | - 55 C | + 175 C | AU2P | AEC-Q101 | Reel | ||
Mfr: AU2PKHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,800V, SMPC,FER, Avalanche SM | 0In Stock | SMPC (TO-277A-3) | AU2P | AEC-Q101 | Reel | |||||||||||||
Mfr: AU2PDHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V, SMPC FER, Avalanche SM | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.13 V | 30 A | 300 nA | 66 ns | - 55 C | + 175 C | AU2P | AEC-Q101 | Reel | ||
Mfr: AU2PGHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V, SMPC FER, Avalanche SM | 0In Stock | SMD/SMT | TO-277A-3 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.13 V | 30 A | 300 nA | 66 ns | - 55 C | + 175 C | AU2P | AEC-Q101 | Reel | ||
Mfr: AU2PDHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V, SMPC,FER, Avalanche SM | 0In Stock | TO-277A-3 | AU2P | AEC-Q101 | Reel | |||||||||||||
Mfr: AU2PJHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,600V, SMPC,FER, Avalanche SM | 0In Stock | TO-277A-3 | AU2P | AEC-Q101 | Reel | |||||||||||||
Mfr: AU2PGHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V, SMPC,FER, Avalanche SM | 0In Stock | TO-277A-3 | AU2P | AEC-Q101 | Reel | |||||||||||||
Mfr: AU2PKHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,800V, SMPC FER, Avalanche SM | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 2 A | Fast Recovery Rectifiers | Single | 2.1 V | 30 A | 270 nA | 50 ns | - 55 C | + 175 C | AU2P | AEC-Q101 | Reel | ||
Mfr: AU2PGHM3-A/H TTI: AU2PGHM3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 2A SM AVAL U/F | 0In Stock | AU2P | Reel | |||||||||||||||
Mfr: AU2PJHM3-A/H TTI: AU2PJHM3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 2A SM AVAL U/F | 0In Stock | AU2P | Reel | |||||||||||||||
Mfr: AU2PDHM3-A/H TTI: AU2PDHM3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 2A SM AVAL U/F | 0In Stock | AU2P | Reel | |||||||||||||||
Mfr: AU2PJHM3-A/I TTI: AU2PJHM3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 2A SM AVAL U/F | 0In Stock | AU2P | Reel | |||||||||||||||
Mfr: AU2PGHM3-A/I TTI: AU2PGHM3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 2A SM AVAL U/F | 0In Stock | AU2P | Reel |
- 1
- 2