• Rectifiers

AU1FM - Vishay - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: AU1FMHM3/H
TTI: AU1FMHM3/H
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 1A 1000V AVALANCHE ULTRAFAST

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
1 kV
1 A
Ultra Fast Recovery Rectifiers
Single
1.85 V
25 A
1 uA
75 ns
- 55 C
+ 175 C
AU1FM
Reel
Datasheet
Mfr: AU1FM-M3/H
TTI: AU1FM-M3/H
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 1A 1000V AVALANCHE ULTRAFAST

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
1 kV
1 A
Ultra Fast Recovery Rectifiers
Single
1.85 V
25 A
1 uA
75 ns
- 55 C
+ 175 C
AU1FM
Reel