1N5627 - Vishay - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,500In Stock | Through Hole | SOD-64 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 100 A | 5 uA | 6 us | - 65 C | + 175 C | 1N5627 | Reel | ||||
Mfr: 1N5627-TAP TTI: 1N5627-TAP Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 800 Volt | 0In Stock | Through Hole | SOD-64 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 100 A | 5 uA | 6 us | - 65 C | + 175 C | 1N5627 | Ammo Pack |