1N5399 - Vishay - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N5399-E3/54 TTI: 1N5399-E3/54 Vishay Semiconductors Availability: 16,500In StockRectifiers 1.5 Amp 1000 Volt | 16,500In Stock | Through Hole | DO-204AL | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5399 | Reel | 1N5399-E3/73 | |||
0In Stock | Through Hole | DO-204AL | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5399 | Ammo Pack | 1N5399-E3/54 | ||||
Mfr: 1N5399GP-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 1000 Volt Glass Passivated | 0In Stock | Through Hole | DO-204AC | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 65 C | + 175 C | 1N5399 | Ammo Pack | ||||
Mfr: 1N5399GP-E3/54 TTI: 1N5399GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 1000 Volt Glass Passivated | 0In Stock | Through Hole | DO-204AC(DO-15) | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 65 C | + 175 C | 1N5399 | Reel |