1N4944GP - Vishay - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4944GP-E3/54 TTI: 1N4944GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 400 Volt Glass Passivated | 0In Stock | Through Hole | DO-204AL | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 1 uA | 150 ns | - 65 C | + 175 C | 1N4944GP | Reel | 1N4944GP-E3/73 | |||
Mfr: 1N4944GP-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 400 Volt Glass Passivated | 0In Stock | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 25 A | 1 uA | 150 ns | - 65 C | + 175 C | 1N4944GP | Ammo Pack | 1N4944GP-E3/54 |