1N4937E - Vishay - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4937E-E3/54 TTI: 1N4937E-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt | 0In Stock | Through Hole | DO-204AL | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 50 C | + 150 C | 1N4937E | Reel | |||
Mfr: 1N4937E-E3/53 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt Trim Leads | 0In Stock | Through Hole | DO-204AL-2 | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 50 C | + 150 C | 1N4937E | Ammo Pack |