1N4934GP - Vishay - Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4934GP-E3/54 TTI: 1N4934GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt Glass Passivated | 0In Stock | Through Hole | DO-204AL | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 65 C | + 175 C | 1N4934GP | Reel | 1N4934GP-E3/73 | ||||
Mfr: 1N4934GPE-E3/54 TTI: 1N4934GPE-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 65 C | + 175 C | 1N4934GP | Reel | |||||
Mfr: 1N4934GP-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 65 C | + 175 C | 1N4934GP | Ammo Pack | 1N4934GP-E3/54 |