1N4385GP - Vishay - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4385GP-E3/54 TTI: 1N4385GP-E3/54 Vishay Semiconductors Availability: 0In Stock4,000 On Order Expected 24-Mar-27 Rectifiers 1.0 Amp 800 Volt | 0In Stock4,000 On Order Expected 24-Mar-27 | Through Hole | DO-204AC(DO-15) | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 50 A | 5 uA | 2 us | - 65 C | + 175 C | 1N4385GP | Reel |