Discrete SCR - Vishay - Rectifiers
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-UFL330FA60 TTI: VS-UFL330FA60 Vishay Semiconductors Availability: 10In StockRectifiers Fred Gen4 Dual Module | 10In Stock | Screw Mount | SOT-227-4 | 600 V | 243 A | Fast Recovery Rectifiers | Single | 1.43 V | 1.13 kA | 500 uA | 98 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-T40HF40 TTI: VS-T40HF40 Vishay Semiconductors Availability: 50In StockRectifiers 400 Volt 40 Amp | 50In Stock | Screw Mount | D-55 | 400 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 100 uA | - 40 C | + 150 C | Bulk | ||||||
Mfr: VS-T110HF100 TTI: VS-T110HF100 Vishay Semiconductors Availability: 5In Stock200 On Order Expected 23-Sep-26 Rectifiers 1000 Volt 110 Amp | 5In Stock200 On Order Expected 23-Sep-26 | Screw Mount | D-55 | 1 kV | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2 kA | 100 uA | - 40 C | + 150 C | Kit | T110HF100 | |||||
Mfr: VS-UFB130FA40 TTI: VS-UFB130FA40 Vishay Semiconductors Availability: 240In StockRectifiers 130 Amp 400 Volt | 240In Stock | Screw Mount | SOT-227 | 400 V | 65 A | Fast Recovery Rectifiers | Dual | 1.16 V | 800 A | 50 uA | 86 ns | - 55 C | + 175 C | VS-UFB | Tube | ||||
Mfr: VS-T40HF10 TTI: VS-T40HF10 Vishay Semiconductors Availability: 160In StockRectifiers 100 Volt 40 Amp | 160In Stock | Screw Mount | D-55 | 100 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 100 uA | - 40 C | + 150 C | Box | T40HF10 | |||||
Mfr: VS-UFB130FA20 TTI: VS-UFB130FA20 Vishay Semiconductors Availability: 590In Stock1,920 On Order Expected 17-Nov-26 Rectifiers 130 Amp 200 Volt | 590In Stock1,920 On Order Expected 17-Nov-26 | Screw Mount | SOT-227 | 200 V | 65 A | Fast Recovery Rectifiers | Dual | 960 mV | 890 A | 2 uA | 32 ns | - 55 C | + 175 C | VS-UFB | Kit | ||||
Mfr: VS-HFA220FA120 TTI: VS-HFA220FA120 Vishay Semiconductors Availability: 120In StockRectifiers 1200 volt 220 amp | 120In Stock | Screw Mount | SOT-227 | 1.2 kV | 110 A | Fast Recovery Rectifiers | Dual | 3.41 V | 700 A | 10 uA | 58 ns | - 55 C | + 150 C | Bulk | HFA200FA120P | ||||
Mfr: VS-T40HF60 TTI: VS-T40HF60 Vishay Semiconductors Availability: 290In Stock20 On Order Expected 17-Sep-26 Rectifiers 600 Volt 40 Amp | 290In Stock20 On Order Expected 17-Sep-26 | Screw Mount | D-55 | 600 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 100 uA | - 40 C | + 150 C | Kit | T40HF60 | |||||
Mfr: VS-VSUD400CW20 TTI: VS-VSUD400CW20 Vishay Semiconductors Availability: 20In StockRectifiers 200 Volt 400 Amp | 20In Stock | Screw Mount | TO-244 | 600 V | 330 A | Ultra Fast Recovery Rectifiers | Dual | 1.67 V | 2.52 kA | 300 uA | 90 ns | - 40 C | + 150 C | VSUDxxxC | Bulk | VSUD400CW20 | |||
Mfr: VS-150EBU04 TTI: VS-150EBU04 Vishay Semiconductors Availability: 13,600In StockRectifiers 400 Volt 150 Amp | 13,600In Stock | Screw Mount | POWER TAB | 400 V | 150 A | Fast Recovery Rectifiers | Single | 1.3 V | 1.5 kA | 50 uA | 93 ns | - 55 C | + 175 C | FRED Pt | Tube | 150EBU04 | |||
Mfr: VS-UFL230FA60 TTI: VS-UFL230FA60 Vishay Semiconductors Availability: 0In Stock260 On Order Expected 06-Oct-26 Rectifiers 230 Amp 600 Volt | 0In Stock260 On Order Expected 06-Oct-26 | Screw Mount | SOT-227 | 600 V | 230 A | Fast Recovery Rectifiers | Dual | 1.48 V | 1.5 kA | 100 nA | 104 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-UFB280FA20 TTI: VS-UFB280FA20 Vishay Semiconductors Availability: 0In Stock150 On Order Expected 03-Jun-26 Rectifiers 280 Amp 200 Volt | 0In Stock150 On Order Expected 03-Jun-26 | Screw Mount | SOT-227 | 200 V | 280 A | Fast Recovery Rectifiers | Dual | 1 V | 1.7 kA | 2 uA | 34 ns | - 55 C | + 175 C | VS-UFB | Tube | ||||
Mfr: VS-HFA135NH40PBF TTI: VS-HFA135NH40PBF Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 275 Amp | 0In Stock | Screw Mount | HALF-PAK | 400 V | 275 A | Fast Recovery Rectifiers | Single | 1.2 V | 900 A | 3 mA | 77 ns | - 55 C | + 150 C | Kit | HFA135NH40PBF | ||||
Mfr: VS-HFA90NH40PBF TTI: VS-HFA90NH40PBF Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 170 Amp | 0In Stock | Screw Mount | HALF-PAK | 400 V | 210 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 600 uA | 90 ns | - 55 C | + 150 C | Bulk | HFA90NH40PBF | ||||
Mfr: VS-80PFR80 TTI: VS-80PFR80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 80 Amp | 0In Stock | Stud Mount | DO-203AB | 800 V | 80 A | Standard Recovery Rectifier | Single | 1.4 V | 1.5 kA | 9 mA | - 55 C | + 180 C | Kit | 80PFR80 | |||||
0In Stock | Stud Mount | DO-203AB | 800 V | 80 A | Standard Recovery Rectifier | Single | 1.4 V | 1.5 kA | 9 mA | - 55 C | + 180 C | Kit | 80PF80 | ||||||
Mfr: VS-T85HFL100S05 TTI: VS-T85HFL100S05 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 85 Amp | 0In Stock | Screw Mount | D-55 | 1 kV | 85 A | Fast Recovery Rectifiers | Single | 1.55 V | 1.37 kA | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T85HFL100S05 | |||
0In Stock | Screw Mount | SOT-227 | 400 V | 280 A | Fast Recovery Rectifiers | Dual | 1.06 V | 1.3 kA | 1.3 uA | 93 ns | - 55 C | + 175 C | VS-UFB | Bulk | |||||
Mfr: VS-T70HFL100S05 TTI: VS-T70HFL100S05 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 70 Amp | 0In Stock | Screw Mount | D-55 | 1 kV | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 110 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL100S05 | |||
Mfr: VS-T110HF60 TTI: VS-T110HF60 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 110 Amp | 0In Stock | Screw Mount | D-55 | 600 V | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2 kA | 100 uA | - 40 C | + 150 C | Bulk | T110HF60 | |||||
Mfr: VS-VSUD405CW60 TTI: VS-VSUD405CW60 Vishay Semiconductors Availability: 0In StockRectifiers Output & SW Modules - TO-244 FRED | 0In Stock | Screw Mount | TO-244 | 600 V | 400 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.27 V | 2.88 kA | 600 uA | 124 ns | - 40 C | + 175 C | Bulk | |||||
Mfr: VS-80APS08-M3 TTI: VS-80APS08-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 800 V | 80 A | Standard Recovery Rectifier | Single | 1.17 V | 1.5 kA | 1.5 mA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-UFB310CB40 TTI: VS-UFB310CB40 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 310 Amp | 0In Stock | Screw Mount | SOT-227 | VS-UFB | Tube | ||||||||||||||
Mfr: VS-U5FX240FA120 TTI: VS-U5FX240FA120 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 1.2 kV | 120 A | Fast Recovery Rectifiers | Dual | 2.8 V | 595 A | 900 nA | 60 ns | - 55 C | + 175 C | Tube | |||||
0In Stock | Screw Mount | SOT-227 | 600 V | 250 A | Fast Recovery Rectifiers | Single | 1.19 V | 1.3 kA | 50 uA | 166 ns | - 55 C | + 175 C | VS-UFB | Tube |