DO-219AD - Vishay - Rectifiers
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-1EQH02-M3/H TTI: VS-1EQH02-M3/H Vishay Semiconductors Availability: 9,000In StockRectifiers 200V 1A Fred Pt MicroSMP (DO-219AD) | 9,000In Stock | SMD/SMT | DO-219AD | 200 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0x-M3 | Reel | |||
Mfr: MSE1PJ-M3/89A TTI: MSE1PJ-M3/89A Vishay Semiconductors Availability: 558,000In Stock58,500 On Order Expected 22-Dec-26 Rectifiers 1.0 Amp 600 Volt 20 Amp IFSM | 558,000In Stock58,500 On Order Expected 22-Dec-26 | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | Reel | |||
Mfr: VS-2EQH01HM3/H TTI: VS-2EQH01HM3/H Vishay Semiconductors Availability: 9,000In StockRectifiers 100V 2A Fred Pt MicroSMP (DO-219AD) | 9,000In Stock | SMD/SMT | DO-219AD | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-2EQH0xHM3 | AEC-Q101 | Reel | ||
Mfr: MSE1PJHM3/89A TTI: MSE1PJHM3/89A Vishay Semiconductors Availability: 247,500In Stock18,000 On Order Expected 22-Dec-26 Rectifiers 1.0 Amp 600 Volt 20 Amp IFSM | 247,500In Stock18,000 On Order Expected 22-Dec-26 | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | AEC-Q100 | Reel | ||
Mfr: MSE1PG-M3/89A TTI: MSE1PG-M3/89A Vishay Semiconductors Availability: 49,500In StockRectifiers 1.0 Amp 400 Volt 20 Amp IFSM | 49,500In Stock | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PG | Reel | |||
Mfr: MSE1PB-M3/89A TTI: MSE1PB-M3/89A Vishay Semiconductors Availability: 27,000In StockRectifiers 1.0 Amp 100 Volt 20 Amp IFSM | 27,000In Stock | SMD/SMT | DO-219AD-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PB | Reel | |||
Mfr: MSE1PD-M3/89A TTI: MSE1PD-M3/89A Vishay Semiconductors Availability: 13,500In StockRectifiers 1.0 Amp 200 Volt 20 Amp IFSM | 13,500In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PD | Reel | |||
Mfr: VS-1EQH02HM3/H TTI: VS-1EQH02HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 200V 1A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 200 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0xHM3 | AEC-Q101 | Reel | ||
Mfr: VS-2EQH02HM3/H TTI: VS-2EQH02HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 200V 2A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-2EQH0xHM3 | AEC-Q101 | Reel | ||
Mfr: MSE07PB-M3/89A TTI: MSE07PB-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 100V, ESD PROTECTION, SM RECT | 0In Stock | SMD/SMT | MicroSMP | 100 V | 700 mA | Standard Recovery Rectifier | Single | 940 mV | 20 A | 1 uA | 780 ns | - 55 C | + 175 C | MSE07P | Reel | |||
0In Stock | SMD/SMT | DO-219AD-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 15 A | 3 uA | - 55 C | + 175 C | Reel | ||||||
0In Stock | SMD/SMT | DO-219AD-2 | 800 V | 1 A | Fast Switching Rectifier | Single | 1 V | 15 A | 1 uA | 250 ns | - 55 C | + 175 C | MRSE | Reel | ||||
Mfr: MSE07PJ-M3/89A TTI: MSE07PJ-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 600V, ESD PROTECTION, SM RECT | 0In Stock | SMD/SMT | MicroSMP | 600 V | 700 mA | Standard Recovery Rectifier | Single | 940 mV | 20 A | 1 uA | 780 ns | - 55 C | + 175 C | MSE07P | Reel | |||
Mfr: MSX1PJ-M3/89A TTI: MSX1PJ-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 600V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel | |||
Mfr: MSX1PJHM3/89A TTI: MSX1PJHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 600V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | ||
Mfr: VS-2EQH02-M3/H TTI: VS-2EQH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 200V 2A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-2EQH0x-M3 | Reel | |||
Mfr: VS-2EQH01-M3/H TTI: VS-2EQH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 100V 2A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-2EQH0x-M3 | Reel | |||
Mfr: VS-1EQH01-M3/H TTI: VS-1EQH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 100V 1A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 100 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0x-M3 | Reel | |||
Mfr: MSE07PJHM3/89A TTI: MSE07PJHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 600V, ESD PROTECTION, SM RECT | 0In Stock | MicroSMP | MSE07P | AEC-Q101 | Reel | |||||||||||||
Mfr: VS-1EQH01HM3/H TTI: VS-1EQH01HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 100V 1A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 100 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0xHM3 | AEC-Q101 | Reel | ||
Mfr: MSX1PDHM3/89A TTI: MSX1PDHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 200V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | ||
Mfr: MSX1PD-M3/89A TTI: MSX1PD-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 200V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel | |||
Mfr: MSX1PBHM3/89A TTI: MSX1PBHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 100V Micro SMP, ESD PROTECTION, | 0In Stock | SMD/SMT | DO-219AD-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | ||
Mfr: MSX1PGHM3/89A TTI: MSX1PGHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 400V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | ||
Mfr: MSE07PBHM3/89A TTI: MSE07PBHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 100V, ESD PROTECTION, SM RECT | 0In Stock | SMD/SMT | 100 V | 700 mA | Standard Recovery Rectifier | Single | 940 mV | 20 A | 1 uA | 780 ns | - 55 C | + 175 C | MSE07P | AEC-Q101 | Reel |
- 1
- 2