Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FEP16JT-E3/45 TTI: FEP16JT-E3/45 Vishay Semiconductors Availability: 450In Stock800 On Order Expected 24-Nov-26 Rectifiers 16 Amp 600 Volt | 450In Stock800 On Order Expected 24-Nov-26 | Through Hole | TO-220AB | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | Tube | |||||
1,440,000In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
300In Stock | Stud Mount | DO-203AB | 100 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HF10 | |||||||
Mfr: FEPF16GT-E3/45 TTI: FEPF16GT-E3/45 Vishay Semiconductors Availability: 1,450In StockRectifiers 2X8 Amp 400 Volt | 1,450In Stock | Through Hole | ITO-220AB | 400 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | Tube | |||||
Mfr: GL41B-E3/96 TTI: GL41B-E3/96 Vishay Semiconductors Availability: 7,500In Stock6,000 On Order Expected 22-Dec-26 Rectifiers 1 Amp 100 Volt 30 Amp IFSM | 7,500In Stock6,000 On Order Expected 22-Dec-26 | SMD/SMT | DO-213AB-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GI752-E3/54 TTI: GI752-E3/54 Vishay Semiconductors Availability: 6,400In StockRectifiers 6 Amp 200 Volt 400 Amp IFSM | 6,400In Stock | Through Hole | P600 | 200 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
Mfr: VS-40EPF12-M3 TTI: VS-40EPF12-M3 Vishay Semiconductors Availability: 1,200In StockRectifiers New Input Diodes - TO-247-e3 | 1,200In Stock | Through Hole | TO-247AC | 1.2 kV | 40 A | Fast Recovery Rectifiers | Single | 1.4 V | 400 A | 10 mA | 450 ns | - 40 C | + 150 C | Tube | |||||
Mfr: S2J-E3/52T TTI: S2J-E3/52T Vishay Semiconductors Availability: 210,000In StockRectifiers 1.5 Amp 600 Volt | 210,000In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2J-E3/5BT | ||||
20,000In Stock | Through Hole | SOD-57 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | BYV26x | Reel | |||||
Mfr: S5MS-E3/57T TTI: S5MS-E3/57T Vishay Semiconductors Availability: 850In StockRectifiers 5A,1000V,STD GPP SMC Photovoltaic solar | 850In Stock | SMC | Reel | ||||||||||||||||
Mfr: VS-MURB2020CTL-M3 TTI: VS-MURB2020CTL-M3 Vishay Semiconductors Availability: 1,600In StockRectifiers 200V 2 x 10A IF (TO-263AB) 100A IFSM | 1,600In Stock | SMD/SMT | TO-263AB-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 850 mV | 100 A | 15 uA | 21 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: BYG21K-E3/TR TTI: BYG21K-E3/TR Vishay Semiconductors Availability: 1,800In Stock7,200 On Order Expected 04-Mar-27 Rectifiers 1.5 Amp 800 Volt | 1,800In Stock7,200 On Order Expected 04-Mar-27 | SMD/SMT | DO-214AC (SMA) | 800 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 30 A | 1 uA | 120 ns | - 55 C | + 150 C | Reel | BYG21K-E3/TR3 | ||||
Mfr: GI750-E3/54 TTI: GI750-E3/54 Vishay Semiconductors Availability: 6,400In StockRectifiers 6 Amp 50 Volt 400 Amp IFSM | 6,400In Stock | Through Hole | P600 | 50 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
Mfr: VS-15ETH03S-M3 TTI: VS-15ETH03S-M3 Vishay Semiconductors Availability: 5,700In StockRectifiers 300V 15A TO-263 Fred Pt | 5,700In Stock | SMD/SMT | TO-263AB-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 40 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-15ETX06-M3 TTI: VS-15ETX06-M3 Vishay Semiconductors Availability: 7,750In StockRectifiers 600V 15A TO-220 Fred Pt | 7,750In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 170 A | 100 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: RS1B-E3/61T TTI: RS1B-E3/61T Vishay Semiconductors Availability: 239,400In StockRectifiers 1.0 Amp 100V 150ns | 239,400In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | RS1B-E3/5AT | |||
Mfr: 1N5060GP-E3/54 TTI: 1N5060GP-E3/54 Vishay Semiconductors Availability: 4,000In StockRectifiers 1.0 Amp 400 Volt | 4,000In Stock | Through Hole | DO-204AC(DO-15) | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 5 uA | 2 us | - 65 C | + 175 C | 1N5060GP | Reel | ||||
Mfr: S1B-E3/5AT TTI: S1B-E3/5AT Vishay Semiconductors Availability: 165,000In StockRectifiers 1.0 Amp 100 Volt 40A IFSM @ 8.3ms | 165,000In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1B-E3/61T | |||
Mfr: VS-EPU6006L-N3 TTI: VS-EPU6006L-N3 Vishay Semiconductors Availability: 225In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 225In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 200 nA | 32 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
700In Stock | Stud Mount | DO-203AB | 400 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Kit | 70HF40 | |||||||
Mfr: BYG21M-E3/TR TTI: BYG21M-E3/TR Vishay Semiconductors Availability: 7,200In StockRectifiers 1.5 Amp 1000 Volt | 7,200In Stock | SMD/SMT | DO-214AC (SMA) | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 30 A | 1 uA | 120 ns | - 55 C | + 150 C | Reel | BYG21M-E3/TR3 | ||||
Mfr: BYG23M-E3/TR TTI: BYG23M-E3/TR Vishay Semiconductors Availability: 140,400In StockRectifiers RECOMMENDED ALT BYG2 | 140,400In Stock | SMD/SMT | DO-214AC(SMA) | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 5 uA | 75 ns | - 55 C | + 150 C | BYG23 | Reel | BYG23M-E3/TR3 | |||
Mfr: ES3F-E3/57T TTI: ES3F-E3/57T Vishay Semiconductors Availability: 16,150In StockRectifiers 3.0 Amp 300V 35ns | 16,150In Stock | SMD/SMT | DO-214AB-2 | 300 V | 3 A | Fast Recovery Rectifiers | Single | 1.1 V | 100 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES3F-E3/9AT | ||||
Mfr: VS-12FL60S02 TTI: VS-12FL60S02 Vishay Semiconductors Availability: 25In StockRectifiers 600 Volt 12 Amp | 25In Stock | Stud Mount | DO-203AA | 600 V | 12 A | Fast Recovery Rectifiers | Single | 1.4 V | 145 A | 50 uA | 200 ns | - 65 C | + 150 C | Kit | 12FL60S02 | ||||
Mfr: VS-E5TX3006-M3 TTI: VS-E5TX3006-M3 Vishay Semiconductors Availability: 1,150In StockRectifiers 30A 600V X Series | 1,150In Stock | Through Hole | TO-220AC-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.6 V | 310 A | 100 uA | 41 ns | - 55 C | + 175 C | Tube |