Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-T110HF100 TTI: VS-T110HF100 Vishay Semiconductors Availability: 5In Stock200 On Order Expected 11-Dec-26 Rectifiers 1000 Volt 110 Amp | 5In Stock200 On Order Expected 11-Dec-26 | Screw Mount | D-55 | 1 kV | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2 kA | 100 uA | - 40 C | + 150 C | Kit | T110HF100 | |||||
Mfr: 1N4936-E3/54 TTI: 1N4936-E3/54 Vishay Semiconductors Availability: 38,500In Stock5,500 On Order Expected 15-Oct-26 Rectifiers 1.0 Amp 400 Volt | 38,500In Stock5,500 On Order Expected 15-Oct-26 | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 50 C | + 150 C | 1N4936 | Reel | 1N4936-E3/73 | |||
Mfr: S3A-E3/57T TTI: S3A-E3/57T Vishay Semiconductors Availability: 850In StockRectifiers 3.0 Amp 50 Volt | 850In Stock | SMD/SMT | DO-214AB-2 | 50 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3A | Reel | S3A-E3/9AT | |||
Mfr: 1N5400-E3/54 TTI: 1N5400-E3/54 Vishay Semiconductors Availability: 1,400In StockRectifiers 3.0 Amp 50 Volt | 1,400In Stock | Through Hole | DO-201AD | 50 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N5400 | Reel | 1N5400-E3/73 | ||||
Mfr: S1K-E3/5AT TTI: S1K-E3/5AT Vishay Semiconductors Availability: 240,000In StockRectifiers 1.0 Amp 800 Volt 30A IFSM @ 8.3ms | 240,000In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1K-E3/61T | |||
Mfr: S2K-E3/52T TTI: S2K-E3/52T Vishay Semiconductors Availability: 36,000In StockRectifiers 2.0 Amp 800 Volt | 36,000In Stock | SMD/SMT | DO-214AA-2 | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2K-E3/5BT | ||||
820In Stock | VS-Sx | Bulk | |||||||||||||||||
Mfr: VS-4ESH01HM3/86A TTI: VS-4ESH01HM3/86A Vishay Semiconductors Availability: 43,500In StockRectifiers Hypfst Rct 4A 100V AEC-Q101 | 43,500In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 1 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
100In Stock | Stud Mount | DO-203AB | 600 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Kit | 70HF60 | |||||||
Mfr: VS-1EFU06-M3/I TTI: VS-1EFU06-M3/I Vishay Semiconductors Availability: 20,000In StockRectifiers If(AV) 1A Vr 600V Fred Pt | 20,000In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 3 uA | 32 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-E5TH3006-M3 TTI: VS-E5TH3006-M3 Vishay Semiconductors Availability: 45,100In Stock3,550 On Order Expected 15-Dec-26 Rectifiers 30A 600V H Series | 45,100In Stock3,550 On Order Expected 15-Dec-26 | Through Hole | TO-220AC-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.3 V | 330 A | 100 uA | 46 ns | - 55 C | + 175 C | Tube | |||||
50In Stock | Stud Mount | DO-203AA | 600 V | 25 A | Standard Recovery Rectifier | Single | 1.3 V | 373 A | - 65 C | + 175 C | Kit | 25FR60 | |||||||
Mfr: BYM10-100-E3/97 TTI: BYM10-100-E3/97 Vishay Semiconductors Availability: 15,000In StockRectifiers 100 Volt 1.0 Amp Glass Passivated | 15,000In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: VS-1EFU06HM3/I TTI: VS-1EFU06HM3/I Vishay Semiconductors Availability: 10,000In StockRectifiers If(AV) 1A Vr 600V AEC-Q101 Qualified | 10,000In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 3 uA | 32 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-8ETH06-M3 TTI: VS-8ETH06-M3 Vishay Semiconductors Availability: 1,750In StockRectifiers 600V 8A TO-220 Fred Pt | 1,750In Stock | SMD/SMT | TO-220AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 18 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: S3K-E3/57T TTI: S3K-E3/57T Vishay Semiconductors Availability: 4,250In StockRectifiers 3.0 Amp 800 Volt | 4,250In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | S3K-E3/9AT | |||
75,000In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
75In Stock | Stud Mount | DO-203AB | 100 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Kit | 70HF10 | |||||||
Mfr: US1J-E3/5AT TTI: US1J-E3/5AT Vishay Semiconductors Availability: 105,000In StockRectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 105,000In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | US1J-E3/61T | |||
Mfr: VS-60APU04-N3 TTI: VS-60APU04-N3 Vishay Semiconductors Availability: 750In Stock100 On Order Expected 15-Dec-26 Rectifiers 60A 400V Ultrafast 50ns FRED Pt | 750In Stock100 On Order Expected 15-Dec-26 | Through Hole | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Single | 870 mV | 830 A | 50 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Bulk | ||||
Mfr: GI1404-E3/45 TTI: GI1404-E3/45 Vishay Semiconductors Availability: 250In Stock2,800 On Order Expected Rectifiers 8.0A 200 Volt 35ns Single | 250In Stock2,800 On Order Expected | Through Hole | TO-220AC | 200 V | 8 A | Fast Recovery Rectifiers | Single | 895 mV | 125 A | 5 uA | 35 ns | - 65 C | + 150 C | Tube | |||||
Mfr: VS-1N1183A TTI: VS-1N1183A Vishay Semiconductors Availability: 1,400In Stock1,000 On Order Expected Rectifiers 50 Volt 35 Amp | 1,400In Stock1,000 On Order Expected | Stud Mount | DO-203AB | 50 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 800 A | 2.5 mA | - 65 C | + 200 C | Kit | ||||||
Mfr: S1J-E3/5AT TTI: S1J-E3/5AT Vishay Semiconductors Availability: 45,000In StockRectifiers 1.0 Amp 600 Volt 40A IFSM @ 8.3ms | 45,000In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1J-E3/61T | |||
Mfr: VS-UFL230FA60 TTI: VS-UFL230FA60 Vishay Semiconductors Availability: 580In StockRectifiers 230 Amp 600 Volt | 580In Stock | Screw Mount | SOT-227 | 600 V | 230 A | Fast Recovery Rectifiers | Dual | 1.48 V | 1.5 kA | 100 nA | 104 ns | - 55 C | + 175 C | Kit | |||||
Mfr: S3G-E3/9AT TTI: S3G-E3/9AT Vishay Semiconductors Availability: 136,500In StockRectifiers 3.0 Amp 400 Volt 100 Amp IFSM | 136,500In Stock | SMD/SMT | DO-214AB-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Reel | S3G-E3/57T |