Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-25FR120 TTI: VS-25FR120 Vishay Semiconductors Availability: 150In StockRectifiers 1200 Volt 25 Amp | 150In Stock | Stud Mount | DO-203AA | 1.2 kV | 25 A | Standard Recovery Rectifier | Single | 1.3 V | 373 A | - 65 C | + 175 C | Kit | 25FR120 | ||||||
Mfr: ES1PB-M3/84A TTI: ES1PB-M3/84A Vishay Semiconductors Availability: 12,000In Stock3,000 On Order Expected 19-Nov-26 Rectifiers 1.0Amp 100volt | 12,000In Stock3,000 On Order Expected 19-Nov-26 | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PB | Reel | ES1PB-M3/85A | |||
Mfr: VS-1EQH02-M3/H TTI: VS-1EQH02-M3/H Vishay Semiconductors Availability: 9,000In StockRectifiers 200V 1A Fred Pt MicroSMP (DO-219AD) | 9,000In Stock | SMD/SMT | DO-219AD | 200 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0x-M3 | Reel | ||||
Mfr: S1K-E3/61T TTI: S1K-E3/61T Vishay Semiconductors Availability: 126,000In StockRectifiers 1.0 Amp 800 Volt | 126,000In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1K-E3/5AT | |||
Mfr: VS-T40HF10 TTI: VS-T40HF10 Vishay Semiconductors Availability: 20In Stock90 On Order Expected Rectifiers 100 Volt 40 Amp | 20In Stock90 On Order Expected | Screw Mount | D-55 | 100 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 100 uA | - 40 C | + 150 C | Box | T40HF10 | |||||
Mfr: 1N5619GP-E3/54 TTI: 1N5619GP-E3/54 Vishay Semiconductors Availability: 12,000In Stock8,000 On Order Expected 28-Oct-26 Rectifiers 1.0 Amp 600 Volt | 12,000In Stock8,000 On Order Expected 28-Oct-26 | Through Hole | DO-204AC(DO-15) | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 500 nA | 250 ns | - 65 C | + 175 C | Reel | |||||
Mfr: S2D-E3/52T TTI: S2D-E3/52T Vishay Semiconductors Availability: 45,000In Stock67,500 On Order Expected 17-Dec-26 Rectifiers 1.5 Amp 200 Volt | 45,000In Stock67,500 On Order Expected 17-Dec-26 | SMD/SMT | DO-214AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2D-E3/5BT | ||||
Mfr: MSE1PG-M3/89A TTI: MSE1PG-M3/89A Vishay Semiconductors Availability: 4,500In Stock45,000 On Order Expected 22-Oct-26 Rectifiers 1.0 Amp 400 Volt 20 Amp IFSM | 4,500In Stock45,000 On Order Expected 22-Oct-26 | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PG | Reel | ||||
Mfr: MSE1PJHM3/89A TTI: MSE1PJHM3/89A Vishay Semiconductors Availability: 9,000In StockRectifiers 1.0 Amp 600 Volt 20 Amp IFSM | 9,000In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | AEC-Q100 | Reel | |||
Mfr: 1N5407-E3/54 TTI: 1N5407-E3/54 Vishay Semiconductors Availability: 14,000In StockRectifiers 3.0 Amp 800 Volt | 14,000In Stock | Through Hole | DO-201AD | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Reel | 1N5407-E3/73 | ||||
Mfr: MUR420-E3/54 TTI: MUR420-E3/54 Vishay Semiconductors Availability: 8,400In StockRectifiers 200 Volt 4.0A 50ns 150 Amp IFSM | 8,400In Stock | Through Hole | DO-201AD-2 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 150 A | 5 uA | 35 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-T70HFL60S02 TTI: VS-T70HFL60S02 Vishay Semiconductors Availability: 50In StockRectifiers 600 Volt 70 Amp | 50In Stock | Stud Mount | D-55 | 600 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL60S02 | |||
Mfr: SA2M-E3/61T TTI: SA2M-E3/61T Vishay Semiconductors Availability: 23,400In StockRectifiers 2.0 Amp 1000 Volt | 23,400In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2M-E3/5AT | |||
Mfr: S2M-E3/5BT TTI: S2M-E3/5BT Vishay Semiconductors Availability: 80,000In StockRectifiers 1.5 Amp 1000 Volt 50 Amp IFSM | 80,000In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2M-E3/52T | ||||
Mfr: EGL41G-E3/96 TTI: EGL41G-E3/96 Vishay Semiconductors Availability: 31,500In StockRectifiers RECOMMENDED ALT US1G | 31,500In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: FES16DT-E3/45 TTI: FES16DT-E3/45 Vishay Semiconductors Availability: 3,300In Stock1,100 On Order Expected 17-Nov-26 Rectifiers 16 Amp 200 Volt | 3,300In Stock1,100 On Order Expected 17-Nov-26 | Through Hole | TO-220AC | 200 V | 16 A | Fast Recovery Rectifiers | Single | 975 mV | 250 A | 10 uA | 35 ns | - 65 C | + 150 C | Tube | |||||
Mfr: VS-60EPU06-N3 TTI: VS-60EPU06-N3 Vishay Semiconductors Availability: 68,800In StockRectifiers 60A 600V Ultrafast | 68,800In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.11 V | 600 A | 100 uA | 34 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: UF4004-E3/54 TTI: UF4004-E3/54 Vishay Semiconductors Availability: 16,500In Stock22,000 On Order Expected 30-Oct-26 Rectifiers Vr/400V Io/1A | 16,500In Stock22,000 On Order Expected 30-Oct-26 | Through Hole | DO-41 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Reel | UF4004-E3/73 | |||
Mfr: GP02-40-E3/54 TTI: GP02-40-E3/54 Vishay Semiconductors Availability: 5,500In Stock11,000 On Order Expected 31-Dec-26 Rectifiers 4000 Volt 0.25 Amp 15 Amp IFSM | 5,500In Stock11,000 On Order Expected 31-Dec-26 | Through Hole | DO-204AL-2 | 4 kV | 250 mA | Standard Recovery Rectifier | Single | 3 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | GP02-40-E3/73 | ||||
Mfr: VS-70HF120 TTI: VS-70HF120 Vishay Semiconductors Availability: 1,350In StockRectifiers 1200 Volt 70 Amp | 1,350In Stock | Stud Mount | DO-203AB | 1.2 kV | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Kit | 70HF120 | ||||||
Mfr: UF5404-E3/54 TTI: UF5404-E3/54 Vishay Semiconductors Availability: 18,200In StockRectifiers Vr/400V Io/3A | 18,200In Stock | Through Hole | DO-201AD | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 155 C | Reel | UF5404-E3/73 | ||||
Mfr: VS-UFB130FA40 TTI: VS-UFB130FA40 Vishay Semiconductors Availability: 40In Stock160 On Order Expected 07-Jan-27 Rectifiers 130 Amp 400 Volt | 40In Stock160 On Order Expected 07-Jan-27 | Screw Mount | SOT-227 | 400 V | 65 A | Fast Recovery Rectifiers | Dual | 1.16 V | 800 A | 50 uA | 86 ns | - 55 C | + 175 C | VS-UFB | Kit | ||||
Mfr: BYV28-200-TAP TTI: BYV28-200-TAP Vishay Semiconductors Availability: 25,000In StockRectifiers 3.5 Amp 200 Volt 90 Amp IFSM | 25,000In Stock | Through Hole | SOD-64 | 200 V | 3.5 A | Ultra Fast Recovery Rectifiers | Single | 1.1 V | 90 A | 100 uA | 30 ns | - 55 C | + 175 C | Ammo Pack | |||||
Mfr: SE30AFG-M3/6A TTI: SE30AFG-M3/6A Vishay Semiconductors Availability: 3,500In StockRectifiers 3 Amp 400 Volts ESD PROTECTION | 3,500In Stock | SMD/SMT | DO-221AC-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFGHM3/6A SE30AFGHM3/6B | |||
Mfr: DGP30-E3/54 TTI: DGP30-E3/54 Vishay Semiconductors Availability: 21,000In StockRectifiers 1500 Volt 3.0 Amp Glass Passivated | 21,000In Stock | Through Hole | DO-201AD | 1.5 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 100 A | 5 uA | 20 us | - 65 C | + 175 C | Reel |