Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AU1PD-M3/84A TTI: AU1PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.5 V | 30 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | Reel | ||||
Mfr: VS-10CSH01-M3/86A TTI: VS-10CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 100V | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 4 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: SBYV28-100-E3/54 TTI: SBYV28-100-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 3.5A 20ns 90 Amp IFSM | 0In Stock | Through Hole | DO-201AD | 100 V | 3.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 90 A | 5 uA | 20 ns | - 55 C | + 150 C | Reel | |||||
Mfr: GP10M-E3/54 TTI: GP10M-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 1.0 Amp 30 Amp IFSM | 0In Stock | Through Hole | DO-204AL-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 3 us | - 65 C | + 175 C | Reel | GP10M-E3/73 | ||||
Mfr: 1N3612GP-E3/54 TTI: 1N3612GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp | 0In Stock | Through Hole | DO-204AL | 400 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 1 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | ||||
Mfr: RGP15J-E3/54 TTI: RGP15J-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.5A 250ns 50 Amp IFSM | 0In Stock | Through Hole | DO-204AC-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 250 ns | - 65 C | + 175 C | Reel | RGP15J-E3/73 | ||||
Mfr: ES1C-E3/5AT TTI: ES1C-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 150 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 150 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1C | Reel | ES1C-E3/61T | |||
Mfr: FESF8DT-E3/45 TTI: FESF8DT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 8.0A 35ns Single | 0In Stock | Through Hole | ITO-220AC | 200 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
Mfr: VS-45EPS12L-M3 TTI: VS-45EPS12L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-40EPS12-M3 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 45 A | Standard Recovery Rectifier | Single | 1 V | 500 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-HFA08TA60C-M3 TTI: VS-HFA08TA60C-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A TO-220 HexFred | 0In Stock | Through Hole | TO-220AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Dual | 1.4 V | 25 A | 170 nA | 17 ns | - 55 C | + 150 C | Tube | |||||
Mfr: VS-5ECH06-M3/9AT TTI: VS-5ECH06-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 5 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 5 A | Fast Recovery Rectifiers | Single | 1.95 V | 90 A | 3 uA | 23 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-4EGH06-M3/5BT TTI: VS-4EGH06-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 4 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.2 V | 55 A | 3 uA | 22 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-6CSH01HM3/86A TTI: VS-6CSH01HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2x3A 100V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 700 nA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: SE20AFG-M3/6A TTI: SE20AFG-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 400 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | Reel | SE20AFGHM3/6A SE20AFGHM3/6B | |||
Mfr: VS-E5PW6006LHN3 TTI: VS-E5PW6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 60A RDL HYPER FST | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 60 A | Fast Recovery Rectifiers | Common Cathode | 2.1 V | 450 A | 25 uA | 42 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5TX2112S2L-M3 TTI: VS-E5TX2112S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A, 1200V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 20 A | Ultra Fast Recovery Rectifiers | Single | 2.4 V | 110 A | 50 uA | 29 ns | - 55 C | + 175 C | Reel | |||||
Mfr: SE8D20G-M3/H TTI: SE8D20G-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 2A SM STD RCOVR | 0In Stock | SMD/SMT | DO-221AD | 400 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE8D20G | Reel | ||||
Mfr: VS-AZH3106FP-M3 TTI: VS-AZH3106FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V | 0In Stock | Through Hole | TO-3PF-3 | 600 V | 30 A | Hyper Fast Recovery Rectifier | Single Anode Common Cathode | 1.7 V | 280 A | 20 nA | 90 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-12CDU06HM3/I TTI: VS-12CDU06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x6A 600V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 12 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 200 A | 20 uA | 45 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-6ESH02-M3/86A TTI: VS-6ESH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 200V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 3 uA | 28 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: UG2D-E3/54 TTI: UG2D-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 2.0A 15ns 80 Amp IFSM | 0In Stock | Through Hole | DO-15 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 950 mV | 80 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-2EYH02HM3/I TTI: VS-2EYH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 2A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-1EFH01HM3/I TTI: VS-1EFH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 100V Hyprfst Rcfr AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 870 mV | 35 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
0In Stock | Stud Mount | DO-203AB | 600 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Kit | 71HF60 | |||||||
Mfr: VS-85HFLR60S02 TTI: VS-85HFLR60S02 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 85 Amp | 0In Stock | Stud Mount | DO-203AB | 600 V | 85 A | Fast Recovery Rectifiers | Single | 1.75 V | 1.151 kA | 100 uA | 50 ns | - 40 C | + 125 C | VSxxHFL | Kit | 85HFLR60S02 |