Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA2B-E3/5AT TTI: SA2B-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2B-E3/61T | |||
Mfr: VS-20ETS16-M3 TTI: VS-20ETS16-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-220-e3 | 0In Stock | TO-220AC | Tube | ||||||||||||||||
Mfr: VS-3EJH01HM3/6B TTI: VS-3EJH01HM3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 100V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 85 A | 2 uA | 26 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: GPP20M-E3/54 TTI: GPP20M-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 2.0 Amp 70 Amp IFSM | 0In Stock | Through Hole | DO-204AC-2 | 1 kV | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 70 A | 5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BYG10K-E3/TR3 TTI: BYG10K-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 800 Volt | 0In Stock | SMD/SMT | SMA | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10K-E3/TR | |||
Mfr: VS-80APF12-M3 TTI: VS-80APF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 80 A | Fast Recovery Rectifiers | Single | 1.35 V | 1.25 kA | 100 uA | 480 ns | - 40 C | + 150 C | Tube | |||||
0In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | RS1A-E3/61T | ||||
Mfr: RGP15G-E3/54 TTI: RGP15G-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 400 Volt | 0In Stock | Through Hole | DO-204AC-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 65 C | + 175 C | Reel | RGP15G-E3/73 | ||||
0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1D-E3/61T | ||||
Mfr: BYM07-150-E3/98 TTI: BYM07-150-E3/98 Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 0.5A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AA | 150 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | ||||
Mfr: ES07D-GS18 TTI: ES07D-GS18 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 0.7A 25ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | Reel | ||||
Mfr: MURS340S-E3/5BT TTI: MURS340S-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 400V 50ns 35 Amp IFSM | 0In Stock | SMB | 400 V | 3 A | 1.45 V | 75 ns | MURS340S | Reel | |||||||||||
Mfr: BYM10-600-E3/97 TTI: BYM10-600-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: US1M-M3/61T TTI: US1M-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,1000V,75NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | ||||
Mfr: SE20AFD-M3/6A TTI: SE20AFD-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 200 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | Reel | SE20AFDHM3/6A SE20AFDHM3/6B | |||
Mfr: SE30AFD-M3/6A TTI: SE30AFD-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 200 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFDHM3/6A SE30AFDHM3/6B | |||
Mfr: VS-75EPU12L-N3 TTI: VS-75EPU12L-N3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-247AD | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 75 A | Fast Recovery Rectifiers | Single | 2.05 V | 700 A | 420 uA | 265 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-20CTH03SHM3 TTI: VS-20CTH03SHM3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-263AB AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.05 V | 120 A | 20 uA | 31 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Tube | |||
Mfr: VS-C4PU6006L-N3 TTI: VS-C4PU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.36 V | 240 A | 50 uA | 65 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-T40HFL40S02 TTI: VS-T40HFL40S02 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 40 Amp | 0In Stock | Screw Mount | D-55 | 400 V | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 70 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL40S02 | |||
Mfr: 1N4936GP-E3/54 TTI: 1N4936GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 400 Volt Glass Passivated | 0In Stock | Through Hole | DO-204AL | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 65 C | + 175 C | 1N4936GP | Reel | 1N4936GP-E3/73 | |||
Mfr: NS8KT-E3/45 TTI: NS8KT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 8.0 Amp 125 Amp IFSM | 0In Stock | Through Hole | TO-220AC-2 | 800 V | 8 A | Standard Recovery Rectifier | Single Anode Dual Cathode | 1.1 V | 125 A | 10 uA | - 55 C | + 150 C | Tube | ||||||
Mfr: P300D-E3/54 TTI: P300D-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 3.0 Amp 200 Amp IFSM | 0In Stock | Through Hole | DO-201AD-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | 2 us | - 50 C | + 150 C | Reel | |||||
Mfr: ESH1PDHM3/84A TTI: ESH1PDHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1P-M | AEC-Q100 | Reel | |||
0In Stock | SMD/SMT | TO-277A-3 | 1 kV | 4 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1.044 V | 100 A | 350 nA | 1.8 us | - 55 C | + 175 C | AS4P | Reel |