Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYG10Y-M3/TR3 TTI: BYG10Y-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1600V VGSC-STD Avalanche SMD | 0In Stock | SMA | BYG10 | Reel | |||||||||||||||
Mfr: VS-3EJH02HM3/6B TTI: VS-3EJH02HM3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 200V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 740 mV | 85 A | 2 uA | 18 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: MSE1PJHM3J/89A TTI: MSE1PJHM3J/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A, 600V, ESD PROTECTION, SM | 0In Stock | SMD/SMT | MicroSMP | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | AEC-Q101 | Reel | |||
Mfr: VS-10ETS08STRL-M3 TTI: VS-10ETS08STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D2PAK-e3 | 0In Stock | SMD/SMT | D2PAK | 800 V | 10 A | Standard Recovery Rectifier | Single | 1.1 V | 160 A | 50 uA | - 40 C | + 150 C | Reel | ||||||
Mfr: VS-3ECH02HM3/9AT TTI: VS-3ECH02HM3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 200V 3A - SMC | 0In Stock | SMD/SMT | 200 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||||
Mfr: SE12DJ-M3/I TTI: SE12DJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 12A, 600V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 12 A | Standard Recovery Rectifier | Single | 960 mV | 125 A | 20 uA | 3 us | - 55 C | + 175 C | SE12D | Reel | ||||
Mfr: FESF16JT-E3/45 TTI: FESF16JT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 16 Amp 35ns Single | 0In Stock | Through Hole | ITO-220AC | 600 V | 16 A | Fast Recovery Rectifiers | Single | 1.5 V | 250 A | 10 uA | 50 ns | - 65 C | + 150 C | Tube | |||||
Mfr: AU3PM-M3/86A TTI: AU3PM-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 3A 1000V Ultrafast | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 3 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 2.27 V | 45 A | 400 nA | 58 ns | - 55 C | + 175 C | AU3P | Reel | ||||
Mfr: SE10DJHM3/I TTI: SE10DJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A 600V AEC-Q101 ESD Rectifr | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 10 A | Standard Recovery Rectifier | Single | 1.04 V | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10D | AEC-Q101 | Reel | |||
Mfr: S1PDHM3/84A TTI: S1PDHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
Mfr: VS-EPH3006L-N3 TTI: VS-EPH3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 2 V | 220 A | 30 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-E5TH3012-M3 TTI: VS-E5TH3012-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 1200V | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.5 V | 60 A | 50 uA | 32 ns | - 55 C | + 175 C | Tube | |||||
Mfr: S3AFGHM3/I TTI: S3AFGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 3A SM GLASS | 0In Stock | SMD/SMT | DO-221AC | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 10 uA | 2.7 us | - 55 C | + 175 C | S3AFG | Reel | ||||
Mfr: VS-8ETU04STRL-M3 TTI: VS-8ETU04STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 400V 8A IF TO-220AC 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 400 V | 8 A | Fast Recovery Rectifiers | Single | 1.19 V | 100 A | 200 nA | 43 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-ETU1506S-M3 TTI: VS-ETU1506S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Ultrafast 40ns | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.35 V | 160 A | 10 nA | 24 ns | - 65 C | + 175 C | Tube | |||||
Mfr: RGL41J-E3/97 TTI: RGL41J-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 600 Volt 250ns | 0In Stock | SMD/SMT | DO-213AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 65 C | + 175 C | Reel | |||||
Mfr: 1N5398GP-E3/54 TTI: 1N5398GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 800 Volt Glass Passivated | 0In Stock | Through Hole | DO-204AC(DO-15) | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 65 C | + 175 C | 1N5398 | Reel | ||||
Mfr: MSX1PBHM3/89A TTI: MSX1PBHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 100V Micro SMP, ESD PROTECTION, | 0In Stock | SMD/SMT | DO-219AD-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | |||
Mfr: S3J-M3/57T TTI: S3J-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 3A,600V,GPP STD, SM Rect | 0In Stock | SMD/SMT | SMC | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3J | Reel | ||||
Mfr: 1N4003E-E3/54 TTI: 1N4003E-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/200V Io/1A | 0In Stock | Through Hole | DO-204AL-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | |||||
Mfr: 1N4002GP-E3/54 TTI: 1N4002GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/100V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4002GP-E3/73 | |||
Mfr: GP02-25-E3/54 TTI: GP02-25-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 2500 Volt 0.25 Amp 15 Amp IFSM | 0In Stock | Through Hole | DO-204AL-2 | 2.5 kV | 250 mA | Standard Recovery Rectifier | Single | 3 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: RS07J-GS18 TTI: RS07J-GS18 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 0.7A 150ns | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 250 ns | - 55 C | + 150 C | RS07J | Reel | ||||
Mfr: UF5402-E3/54 TTI: UF5402-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/200V Io/3A | 0In Stock | Through Hole | DO-201AD | 200 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 155 C | Reel | UF5402-E3/73 | ||||
Mfr: UG1B-E3/54 TTI: UG1B-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 15ns 40 Amp IFSM | 0In Stock | Through Hole | DO-41 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 950 mV | 40 A | 5 uA | 15 ns | - 55 C | + 150 C | UG1B | Reel |