Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | SOD-57 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Reel | ||||||
Mfr: VS-6EWL06FN-M3 TTI: VS-6EWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 6A 600V 59ns Ultrafast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 80 A | 5 uA | 154 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-8EWX06FN-M3 TTI: VS-8EWX06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V 15ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 90 A | 50 uA | 15 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BYM10-50-E3/96 TTI: BYM10-50-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: VS-T85HF10 TTI: VS-T85HF10 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 100 V | 85 A | Standard Recovery Rectifier | Single | 1.27 V | 1.8 kA | 20 mA | - 40 C | + 150 C | Bulk | T85HF10 | |||||
Mfr: VS-3EJH01HM3/6A TTI: VS-3EJH01HM3/6A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 100V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 85 A | 500 nA | 26 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-20ETS12STRL-M3 TTI: VS-20ETS12STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D2PAK-e3 | 0In Stock | SMD/SMT | D2PAK | 1.2 kV | 20 A | Standard Recovery Rectifier | Single | 1.1 V | 300 A | 100 uA | - 40 C | + 150 C | Reel | ||||||
Mfr: VS-3EJU06-M3/6A TTI: VS-3EJU06-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 600V 3A FRED Pt Slim SMA | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.15 V | 43 A | 3 uA | 52 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-30CTH03-M3 TTI: VS-30CTH03-M3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 30A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AB-3 | 300 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1 V | 150 A | 40 uA | 33 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-8EVH06-M3/I TTI: VS-8EVH06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 5 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: S1PJ-M3/84A TTI: S1PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PJ-M3/85A | |||
Mfr: BYWB29-200-M3/I TTI: BYWB29-200-M3/I Vishay Availability: 0In StockRectifiers RECT 200V 8A SM ULTRA FST | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Ultra Fast Rectifier | Single | 1.3 V | 100 A | 10 uA | 25 ns | - 65 C | + 150 C | Reel | |||||
Mfr: MURS360S-M3/5BT TTI: MURS360S-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 3A,600V,50NS,UF RECT,SMD | 0In Stock | SMB | MURS360S-M3 | Reel | |||||||||||||||
0In Stock | SMD/SMT | DO-213AB(GL41) | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 250 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-600-E3/97 | ||||
Mfr: S5J-E3/9AT TTI: S5J-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 5.0 Amp 100 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | Through Hole | SOD-57 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: S4PJ-M3/86A TTI: S4PJ-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 600 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 4 A | Standard Recovery Rectifier | Single | 860 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
Mfr: VS-82PF120 TTI: VS-82PF120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 80 Amp | 0In Stock | Stud Mount | DO-5 | 1.2 kV | 80 A | Standard Recovery Rectifier | Single | 1.4 V | 1.57 kA | 9 mA | - 55 C | + 180 C | Kit | 82PF120 | |||||
Mfr: VS-2EFH02-M3/I TTI: VS-2EFH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 2A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 50 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: 1N5396-E3/54 TTI: 1N5396-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 500 Volt | 0In Stock | Through Hole | DO-204AL | 500 V | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5396 | Reel | ||||
Mfr: VS-3EYH01-M3/I TTI: VS-3EYH01-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 3 A | Hyper Fast Recovery Rectifier | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-HFA04TB60-M3 TTI: VS-HFA04TB60-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 4A TO-220 HexFred | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.5 V | 25 A | 170 nA | 17 ns | - 55 C | + 150 C | Tube | |||||
0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 5 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 102 A | 4 uA | 9 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: US1K-E3/5AT TTI: US1K-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0A 75ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1K | Reel | US1K-E3/61T | |||
Mfr: VS-E5TX1512THN3 TTI: VS-E5TX1512THN3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 15A RDL HYPER FST | 0In Stock | SMD/SMT | TO-220AC 2L | 1.2 kV | 15 A | Ultra Fast Recovery Rectifiers | Single | 2.1 V | 110 A | 50 uA | 29 ns | - 55 C | + 175 C | Tube |