Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-16F120M TTI: VS-16F120M Vishay Semiconductors Availability: 0In StockRectifiers 16A 120V Single Diode | 0In Stock | Stud Mount | DO-203AA | 1.2 kV | 16 A | Standard Recovery Rectifier | Single | 1.23 V | 370 A | 50 uA | - 65 C | + 175 C | VS-16F(R) | Kit | |||||
Mfr: VS-4CSH02HM3/87A TTI: VS-4CSH02HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x2A 200V | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 4 A | Fast Recovery Rectifiers | Dual Common Cathode | 880 mV | 90 A | 1 uA | 24 ns | - 65 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: ESH2PD-M3/85A TTI: ESH2PD-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 200volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 980 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-10CSH02-M3/86A TTI: VS-10CSH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 200V | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-8CSH02-M3/86A TTI: VS-8CSH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x4A 200V | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
Mfr: MUR460-M3/54 TTI: MUR460-M3/54 Vishay Semiconductors Availability: 0In StockRectifiers 4A,600V,50NS,UF RECT | 0In Stock | Through Hole | DO-201AD | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.25 V | 150 A | 10 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-E5PH3012LHN3 TTI: VS-E5PH3012LHN3 Vishay Availability: 0In StockRectifiers RECT 600V 30A RDL HYPER FST | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.9 V | 240 A | 50 uA | 113 ns | - 55 C | + 175 C | VS- | Tube | ||||
Mfr: VS-U5FX120FA60 TTI: VS-U5FX120FA60 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 600 V | 60 A | Fast Recovery Rectifiers | Dual | 1.6 V | 450 A | 230 nA | 63 ns | - 55 C | + 175 C | Kit | |||||
Mfr: SE40NJ-M3/I TTI: SE40NJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 4A SM STD RCOVR | 0In Stock | SMD/SMT | DFN-3820A | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 60 A | 10 uA | 1.2 us | - 55 C | + 175 C | SE40NJ | Reel | ||||
Mfr: S1M-M3/5AT TTI: S1M-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A, 1000V, STD, SM RECT | 0In Stock | SMD/SMT | SMA | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-25ETS12S2LHM3 TTI: VS-25ETS12S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 25A SM HI VOLT | 0In Stock | Reel | |||||||||||||||||
Mfr: VS-8EWS12S-M3 TTI: VS-8EWS12S-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D-PAK-e3 | 0In Stock | SMD/SMT | TO-252AA | 1.2 kV | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 500 uA | - 55 C | + 150 C | Tube | ||||||
Mfr: VS-T70HFL20S02 TTI: VS-T70HFL20S02 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 70 Amp | 0In Stock | Screw Mount | D-55 | 200 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 70 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL20S02 | |||
Mfr: VS-60CPU06-N3 TTI: VS-60CPU06-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x30A 600V Ultrafast 27ns FRED Pt | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Dual | 1.1 V | 300 A | 100 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-5ECU06-M3/9AT TTI: VS-5ECU06-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 5 Amp 600 Volts Ultrafast - Low VF | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 5 A | Fast Recovery Rectifiers | Single | 920 mV | 120 A | 3 uA | 43 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: BYG10Y-M3/TR TTI: BYG10Y-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1600V VGSC-STD Avalanche SMD | 0In Stock | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | ||||
Mfr: SE15PG-M3/85A TTI: SE15PG-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 868 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | ||||
Mfr: VS-8ETX06-M3 TTI: VS-8ETX06-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 110 A | 300 nA | 15 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-30ETS12S2L-M3 TTI: VS-30ETS12S2L-M3 Vishay Availability: 0In StockRectifiers RECT 1.2KV 30A SM HI VOLT | 0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | DO-214AB-2 | 100 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-45EPS12LHM3 TTI: VS-45EPS12LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 45A If; 1200V Vr TO-247AD 2L | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 45 A | Standard Recovery Rectifier | Single | 1.14 V | 500 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-MURB1620CT-M3 TTI: VS-MURB1620CT-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 8A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-2EGH01-M3/5BT TTI: VS-2EGH01-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 2A SM ULTRA FST | 0In Stock | SMD/SMT | DO-214AA-2 | 100 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 840 mV | 70 A | 20 uA | 21 ns | - 55 C | + 175 C | VS- | Reel | ||||
Mfr: VS-6EVX06HM3/I TTI: VS-6EVX06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 5 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel |