Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-30EPH03-N3 TTI: VS-30EPH03-N3 Vishay Semiconductors Availability: 1,625In Stock1,000 On Order Expected 15-Dec-26 Rectifiers 30A 300V Ultrafast 55ns FRED Pt | 1,625In Stock1,000 On Order Expected 15-Dec-26 | Through Hole | TO-247AC | 300 V | 30 A | Fast Recovery Rectifiers | Single | 900 mV | 300 A | 50 nA | 38 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: RS1G-E3/61T TTI: RS1G-E3/61T Vishay Semiconductors Availability: 156,600In Stock12,600 On Order Expected 24-Nov-26 Rectifiers 1.0 Amp 400V 150ns | 156,600In Stock12,600 On Order Expected 24-Nov-26 | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | RS1G-E3/5AT | |||
Mfr: FES16JT-E3/45 TTI: FES16JT-E3/45 Vishay Semiconductors Availability: 76,850In StockRectifiers 16 Amp 600 Volt | 76,850In Stock | Through Hole | TO-220AC | 600 V | 16 A | Fast Recovery Rectifiers | Single | 1.5 V | 250 A | 10 uA | 50 ns | - 65 C | + 150 C | Tube | |||||
Mfr: S3B-E3/57T TTI: S3B-E3/57T Vishay Semiconductors Availability: 36,550In StockRectifiers 3.0 Amp 100 Volt | 36,550In Stock | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | Reel | S3B-E3/9AT | |||
Mfr: US1G-E3/61T TTI: US1G-E3/61T Vishay Semiconductors Availability: 154,800In StockRectifiers 1.0 Amp 400 Volt | 154,800In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | US1G-E3/5AT | |||
Mfr: P600M-E3/54 TTI: P600M-E3/54 Vishay Semiconductors Availability: 114,400In StockRectifiers 6.0 Amp 1000 Volt 400 Amp IFSM | 114,400In Stock | Through Hole | P600-2 | 1 kV | 6 A | Standard Recovery Rectifier | Single | 1.4 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Reel | P600M-E3/73 | |||
Mfr: MURS120-E3/52T TTI: MURS120-E3/52T Vishay Semiconductors Availability: 109,500In StockRectifiers 1.0 Amp 200V 25ns | 109,500In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | Reel | MURS120-E3/5BT | |||
Mfr: 1N4005-E3/54 TTI: 1N4005-E3/54 Vishay Semiconductors Availability: 209,000In StockRectifiers Vr/600V Io/1A | 209,000In Stock | Through Hole | DO-204AL-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4005-E3/73 | ||||
Mfr: 1N4002-E3/54 TTI: 1N4002-E3/54 Vishay Semiconductors Availability: 132,000In Stock22,000 On Order Expected 18-Nov-26 Rectifiers Vr/100V Io/1A | 132,000In Stock22,000 On Order Expected 18-Nov-26 | Through Hole | DO-204AL-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4002-E3/73 | ||||
Mfr: S2B-E3/52T TTI: S2B-E3/52T Vishay Semiconductors Availability: 63,000In StockRectifiers 1.5 Amp 100 Volt | 63,000In Stock | SMD/SMT | DO-214AA-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2B-E3/5BT | ||||
Mfr: GF1G-E3/67A TTI: GF1G-E3/67A Vishay Semiconductors Availability: 34,500In Stock45,000 On Order Expected 20-Oct-26 Rectifiers 1.0 Amp 400 Volt | 34,500In Stock45,000 On Order Expected 20-Oct-26 | SMD/SMT | DO-214BA | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: ES1B-E3/61T TTI: ES1B-E3/61T Vishay Semiconductors Availability: 149,400In StockRectifiers 1.0 Amp 100 Volt | 149,400In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ES1B-E3/5AT | |||
Mfr: MURS140-E3/52T TTI: MURS140-E3/52T Vishay Semiconductors Availability: 4,500In Stock38,250 On Order Expected Rectifiers 1.0 Amp 400V 25ns | 4,500In Stock38,250 On Order Expected | SMD/SMT | DO-214AA-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | Reel | ||||
Mfr: US1K-E3/61T TTI: US1K-E3/61T Vishay Semiconductors Availability: 169,200In StockRectifiers 1.0 Amp 800 Volt | 169,200In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1K | Reel | US1K-E3/5AT | |||
Mfr: ES2C-E3/52T TTI: ES2C-E3/52T Vishay Semiconductors Availability: 31,500In StockRectifiers 2.0 Amp 150 Volt | 31,500In Stock | SMD/SMT | DO-214AA | 150 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2C-E3/5BT | ||||
Mfr: S1M-E3/5AT TTI: S1M-E3/5AT Vishay Semiconductors Availability: 105,000In StockRectifiers 1.0 Amp 1000 Volt 30A IFSM @ 8.3ms | 105,000In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1M-E3/61T | |||
Mfr: US1J-E3/61T TTI: US1J-E3/61T Vishay Semiconductors Availability: 284,400In StockRectifiers 1.0 Amp 600 Volt | 284,400In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | US1J-E3/5AT | |||
Mfr: VS-8EWF10S-M3 TTI: VS-8EWF10S-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D-PAK-e3 | 0In Stock | SMD/SMT | TO-252AA | 1 kV | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 150 A | 100 uA | 270 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-30CDU06HM3/I TTI: VS-30CDU06HM3/I Vishay Semiconductors Availability: 6,000In StockRectifiers Dual 2x15A 600V FRED Pt AEC-Q101 | 6,000In Stock | SMD/SMT | TO-263AC-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 900 mV | 300 A | 70 uA | 55 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-20ETS08S-M3 TTI: VS-20ETS08S-M3 Vishay Semiconductors Availability: 17,400In StockRectifiers New Input Diodes - D2PAK-e3 | 17,400In Stock | SMD/SMT | D2PAK | 800 V | 20 A | Standard Recovery Rectifier | Single | 1.1 V | 300 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-HFA15TB60-M3 TTI: VS-HFA15TB60-M3 Vishay Semiconductors Availability: 1,000In Stock8,000 On Order Expected 09-Nov-26 Rectifiers 600V 15A TO-220 HexFred | 1,000In Stock8,000 On Order Expected 09-Nov-26 | SMD/SMT | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.3 V | 150 A | 1 uA | 23 ns | - 55 C | + 150 C | Tube | |||||
Mfr: BYG10Y-E3/TR TTI: BYG10Y-E3/TR Vishay Semiconductors Availability: 52,200In StockRectifiers 1.5 Amp 1600 Volt | 52,200In Stock | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10Y-E3/TR3 | |||
Mfr: MURS140-E3/5BT TTI: MURS140-E3/5BT Vishay Semiconductors Availability: 99,200In StockRectifiers 1.0 Amp 400 Volt | 99,200In Stock | SMD/SMT | DO-214AA-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | Reel | ||||
Mfr: VS-30EPH06-N3 TTI: VS-30EPH06-N3 Vishay Semiconductors Availability: 2,450In StockRectifiers 30A 600V Hyperfast | 2,450In Stock | Through Hole | TO-247AC | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.34 V | 300 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: P600G-E3/54 TTI: P600G-E3/54 Vishay Semiconductors Availability: 76,000In StockRectifiers 6.0 Amp 400 Volt 400 Amp IFSM | 76,000In Stock | Through Hole | P600-2 | 400 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Reel | P600G-E3/73 |