Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-3EYH01-M3/H TTI: VS-3EYH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: SE12DTLJHM3/I TTI: SE12DTLJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 12A SM STD RCOVR | 0In Stock | SMD/SMT | SMPD 2L | 600 V | 12 A | Standard Recovery Rectifier | Single | 1 V | 165 A | 5 uA | 300 ns | - 55 C | + 175 C | SE12DTLJ | Reel | ||||
Mfr: VS-E5TX3006S2L-M3 TTI: VS-E5TX3006S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A, 600V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 310 A | 20 uA | 22 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-U5FX240FA120 TTI: VS-U5FX240FA120 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 1.2 kV | 120 A | Fast Recovery Rectifiers | Dual | 2.8 V | 595 A | 900 nA | 60 ns | - 55 C | + 175 C | Kit | |||||
Mfr: SEG10FG-M3/I TTI: SEG10FG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 1A SM STD RCOVR | 0In Stock | SMD/SMT | SMF DO-219AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 5 uA | 1.2 us | - 55 C | + 175 C | SEG10FG | Reel | ||||
Mfr: MURS340S-E3/52T TTI: MURS340S-E3/52T Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 400V 50ns 35 Amp IFSM | 0In Stock | SMD/SMT | SMB | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 35 A | 5 uA | 50 ns | - 65 C | + 175 C | MURS340S | Reel | ||||
Mfr: VS-E5TW1506FP-N3 TTI: VS-E5TW1506FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 15A RDL HYPER FST | 0In Stock | Through Hole | TO-220FP-2L | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2 V | 175 A | 10 uA | 19 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-T70HFL10S05 TTI: VS-T70HFL10S05 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 70 Amp | 0In Stock | Stud Mount | D-55 | 100 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL10S05 | |||
0In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | RS1A-E3/61T | ||||
Mfr: ES07D-GS18 TTI: ES07D-GS18 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 0.7A 25ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | Reel | ||||
Mfr: MURS340S-E3/5BT TTI: MURS340S-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 400V 50ns 35 Amp IFSM | 0In Stock | SMB | 400 V | 3 A | 1.45 V | 75 ns | MURS340S | Reel | |||||||||||
Mfr: US1M-M3/61T TTI: US1M-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,1000V,75NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | ||||
Mfr: SE20AFD-M3/6A TTI: SE20AFD-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 200 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | Reel | SE20AFDHM3/6A SE20AFDHM3/6B | |||
Mfr: SE30AFD-M3/6A TTI: SE30AFD-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 200 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFDHM3/6A SE30AFDHM3/6B | |||
Mfr: VS-C4PU6006L-N3 TTI: VS-C4PU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.36 V | 240 A | 50 uA | 65 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-T40HFL40S02 TTI: VS-T40HFL40S02 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 40 Amp | 0In Stock | Screw Mount | D-55 | 400 V | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 70 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL40S02 | |||
Mfr: 1N4936GP-E3/54 TTI: 1N4936GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 400 Volt Glass Passivated | 0In Stock | Through Hole | DO-204AL | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 65 C | + 175 C | 1N4936GP | Reel | 1N4936GP-E3/73 | |||
Mfr: NS8KT-E3/45 TTI: NS8KT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 8.0 Amp 125 Amp IFSM | 0In Stock | Through Hole | TO-220AC-2 | 800 V | 8 A | Standard Recovery Rectifier | Single Anode Dual Cathode | 1.1 V | 125 A | 10 uA | - 55 C | + 150 C | Tube | ||||||
Mfr: P300D-E3/54 TTI: P300D-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 3.0 Amp 200 Amp IFSM | 0In Stock | Through Hole | DO-201AD-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | 2 us | - 50 C | + 150 C | Reel | |||||
Mfr: ESH1PDHM3/84A TTI: ESH1PDHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1P-M | AEC-Q100 | Reel | |||
0In Stock | SMD/SMT | TO-277A-3 | 1 kV | 4 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1.044 V | 100 A | 350 nA | 1.8 us | - 55 C | + 175 C | AS4P | Reel | |||||
Mfr: VS-MURB1520-M3 TTI: VS-MURB1520-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 15A TO-263 Fred Pt | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 200 A | 10 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: AU1PK-M3/84A TTI: AU1PK-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 800 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | Reel | ||||
Mfr: VS-6DKH02-M3/I TTI: VS-6DKH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 3+3A Flat Pak FRED | 0In Stock | SMD/SMT | FlatPAK-5x6-8 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 880 mV | 147 A | 2 uA | 15 ns | - 65 C | + 175 C | VS-6DK | Reel | ||||
0In Stock | Reel |