Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-95PFR160 TTI: VS-95PFR160 Vishay Semiconductors Availability: 0In StockRectifiers 95 Amp 1600 Volt 2090 Amp IFSM | 0In Stock | Stud Mount | DO-5 | 1.6 kV | 95 A | Standard Recovery Rectifier | Single | 1.4 V | 1.8 kA | 4.5 mA | - 55 C | + 150 C | Kit | 95PFR160 | |||||
Mfr: VS-VSUD200CH20PBF TTI: VS-VSUD200CH20PBF Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 200 Amp | 0In Stock | VSUDxxxC | Bulk | VSUD200CH20PBF | |||||||||||||||
Mfr: VF20150S-M3/4W TTI: VF20150S-M3/4W Vishay Semiconductors Availability: 0In StockRectifiers 20A,150V,TRENCH SKY RECT. | 0In Stock | ITO-220AB | Tube | ||||||||||||||||
Mfr: VS-ETH3007-M3 TTI: VS-ETH3007-M3 Vishay Semiconductors Availability: 0In StockRectifiers 650V 30A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single | 1.8 V | 210 A | 20 nA | 33 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-35EPF12LHM3 TTI: VS-35EPF12LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 35A If; 1200V Vr TO-247AD 2L | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 35 A | Fast Recovery Rectifiers | Single | 1.47 V | 350 A | 95 ns | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-10ETF12SLHM3 TTI: VS-10ETF12SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 10A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 1.2 kV | 10 A | Fast Recovery Rectifiers | Single | 1.33 V | 155 A | 80 ns | - 40 C | + 150 C | Reel | ||||||
Mfr: VS-15ETH06STRL-M3 TTI: VS-15ETH06STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-220AC 120A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 29 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-25ETS12SLHM3 TTI: VS-25ETS12SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 25A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 1.2 kV | 25 A | Standard Recovery Rectifier | Single | 1.14 V | 300 A | 100 uA | - 40 C | + 150 C | Reel | ||||||
Mfr: VS-3EYH01HM3/H TTI: VS-3EYH01HM3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-60APH03L-N3 TTI: VS-60APH03L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 300V Hyperfast Rectifier | 0In Stock | Through Hole | TO-247AD | 300 V | 60 A | Fast Recovery Rectifiers | Single | 1.45 V | 450 A | 10 uA | 42 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5TX3006S2LHM3 TTI: VS-E5TX3006S2LHM3 Vishay Availability: 0In StockRectifiers RECT 600V 30A SM HYPER FST | 0In Stock | SMD/SMT | TO-263AB-2 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.6 V | 310 A | 20 uA | 39 ns | - 55 C | + 175 C | VS- | Reel | ||||
Mfr: VS-8ETL06S2LHM3 TTI: VS-8ETL06S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 8A SM HYPER FST | 0In Stock | VS-8ETL06 | Reel | ||||||||||||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1 | Reel | |||||
Mfr: VS-E5PH6012LHN3 TTI: VS-E5PH6012LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 1200V AEC-Q101 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 1.9 V | 425 A | 50 uA | 130 ns | - 55 C | + 175 C | AEC-Q101 | Tube | ||||
Mfr: VS-U5FX300FA60 TTI: VS-U5FX300FA60 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 600 V | 150 A | Fast Recovery Rectifiers | Dual | 1.6 V | 1.035 kA | 300 nA | 72 ns | - 55 C | + 175 C | Kit | |||||
Mfr: SE8D30GHM3/H TTI: SE8D30GHM3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 3A SM STD RCOVR | 0In Stock | SMD/SMT | DO-221AD | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE8D30G | Reel | ||||
Mfr: SE100PWTJ-M3/I TTI: SE100PWTJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 8A SM STD RCOVR | 0In Stock | SMD/SMT | DPAK-2 (TO-252-2) | 600 V | 10 A | Standard Recovery Rectifier | Single | 1.14 V | 125 A | 20 uA | 2.6 us | - 55 C | + 175 C | SE100PWTJ | Reel | ||||
Mfr: VS-E5TH2112S2L-M3 TTI: VS-E5TH2112S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A, 1200V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.88 V | 125 A | 50 uA | 37 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-E7SX0312HM3V/I TTI: VS-E7SX0312HM3V/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 3A FRED HYPERFAST | 0In Stock | SMD/SMT | TO-277A-2 | 1.2 kV | 3 A | Hyperfast Rectifier | Single | 1.85 V | 70 A | 5 uA | 100 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-C5PH6006LHN3 TTI: VS-C5PH6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 60A RDL HYPER FST | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.3 V | 330 A | 20 uA | 46 ns | - 55 C | + 175 C | Tube | |||||
Mfr: SEP4512-M3/P TTI: SEP4512-M3/P Vishay Semiconductors Availability: 0In StockRectifiers 45A,1200V Phase Leg STD RECT in TO247 | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 45 A | Standard Recovery Rectifier | 1.19 V | 480 A | 10 uA | - 55 C | + 175 C | Reel | |||||||
Mfr: FEPB16GT-M3/I TTI: FEPB16GT-M3/I Vishay Availability: 0In StockRectifiers RECT 400V 16A SM ULTRA FST | 0In Stock | Reel | |||||||||||||||||
Mfr: VS-CPU6006L-N3 TTI: VS-CPU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.4 V | 250 A | 20 nA | 42 ns | - 65 C | + 175 C | Tube | |||||
Mfr: VS-30CTH02-M3 TTI: VS-30CTH02-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 30A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AB-3 | 200 V | 30 A | Fast Recovery Rectifiers | Dual | 920 mV | 200 A | 10 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BYG22A-E3/TR TTI: BYG22A-E3/TR Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 50 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22A-E3/TR3 |