Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N6479-E3/96 TTI: 1N6479-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6479 | Reel | |||||
Mfr: FESF8JT-E3/45 TTI: FESF8JT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 8.0A 35ns Single | 0In Stock | Through Hole | ITO-220AC | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 10 A | Standard Recovery Rectifier | Single | 960 mV | 240 A | 10 uA | 5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: S10CGHM3/I TTI: S10CGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A, 400V SMC AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AB-2 | 400 V | 10 A | Standard Recovery Rectifier | Single | 960 mV | 240 A | 10 uA | 5 us | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: GPP20B-E3/54 TTI: GPP20B-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,STD,GPP RECT,DO-15 | 0In Stock | Through Hole | DO-15 | 100 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 70 A | 5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BYM10-800-E3/97 TTI: BYM10-800-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-800-E3/96 | ||||
Mfr: BYM11-100-E3/97 TTI: BYM11-100-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: BYG21K-E3/TR3 TTI: BYG21K-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 800 Volt | 0In Stock | SMD/SMT | DO-214AC (SMA) | 800 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 30 A | 1 uA | 120 ns | - 55 C | + 150 C | Reel | BYG21K-E3/TR | ||||
Mfr: BYM12-200-E3/97 TTI: BYM12-200-E3/97 Vishay Semiconductors Rectifiers 200 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-200-E3/96 | |||
Mfr: 1N5397-E3/54 TTI: 1N5397-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 600 Volt | 0In Stock | Through Hole | DO-204AL | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5397 | Reel | 1N5397-E3/73 | |||
Mfr: BA157GP-E3/54 TTI: BA157GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 400 Volt | 0In Stock | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 150 ns | - 65 C | + 175 C | BA15x | Reel | BA157GP-E3/73 | |||
Mfr: ES3B-E3/9AT TTI: ES3B-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 3.0A 20ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AB | 100 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3B-E3/57T | ||||
Mfr: EGF1A-E3/67A TTI: EGF1A-E3/67A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt 50ns | 0In Stock | SMD/SMT | DO-214BA(GF1) | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | ||||
Mfr: ES3F-E3/9AT TTI: ES3F-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 300 Volt 3.0A 35ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AB | 300 V | 3 A | Fast Recovery Rectifiers | Single | 1.1 V | 100 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES3F-E3/57T | ||||
Mfr: GP10Q-E3/54 TTI: GP10Q-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 1.0 Amp 25 Amp IFSM | 0In Stock | Through Hole | DO-204AL | 1.2 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 25 A | 5 uA | 3 us | - 65 C | + 150 C | Reel | GP10Q-E3/73 | ||||
Mfr: GP15D-E3/54 TTI: GP15D-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Through Hole | DO-204AC-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 5 uA | 3.5 us | - 65 C | + 175 C | Reel | |||||
Mfr: FES16AT-E3/45 TTI: FES16AT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 16 Amp 50 Volt | 0In Stock | Through Hole | TO-220AC | 50 V | 16 A | Fast Recovery Rectifiers | Single | 975 mV | 250 A | 10 uA | 35 ns | - 65 C | + 150 C | Tube | |||||
Mfr: GL41T-E3/96 TTI: GL41T-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1300 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 1.3 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: RMPG06J-E3/54 TTI: RMPG06J-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0A 200ns 40 Amp IFSM | 0In Stock | Through Hole | MPG06-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 40 A | 5 uA | 200 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-40HFR160 TTI: VS-40HFR160 Vishay Semiconductors Availability: 0In StockRectifiers 1600 Volt 40 Amp | 0In Stock | Stud Mount | DO-203AB | 1.6 kV | 40 A | Standard Recovery Rectifier | Single | 1.5 V | 595 A | - 65 C | + 160 C | Kit | 40HFR160 | ||||||
Mfr: VS-6EWH06FN-M3 TTI: VS-6EWH06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 6A 600V 18ns Ultrafast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.26 V | 70 A | 50 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-6EWX06FN-M3 TTI: VS-6EWX06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 6A 600V 14ns Hyperfast | 0In Stock | SMD/SMT | TO-252AA | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.65 V | 50 A | 100 uA | 14 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETU1506FP-M3 TTI: VS-ETU1506FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Ultrafast 40ns | 0In Stock | Through Hole | TO-220FP | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.35 V | 160 A | 10 nA | 24 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-50PF40W TTI: VS-50PF40W Vishay Semiconductors Availability: 0In StockRectifiers 50 Amp 400 Volt 830 Amp IFSM | 0In Stock | Stud Mount | DO-203AB | 400 V | 50 A | Standard Recovery Rectifier | Single | 1.5 V | 595 A | - 55 C | + 160 C | Kit | 50PF40W | ||||||
Mfr: VS-T70HFL60S05 TTI: VS-T70HFL60S05 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 70 Amp | 0In Stock | Stud Mount | D-55 | 600 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL60S05 |