Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-MUR2020CT-M3 TTI: VS-MUR2020CT-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 20A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AB-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual | 1.15 V | 100 A | 15 uA | 19 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BA158-E3/54 TTI: BA158-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt | 0In Stock | Through Hole | DO-204AL | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 250 ns | - 65 C | + 125 C | BA15x | Reel | BA158-E3/73 | |||
Mfr: RGP02-15E-E3/54 TTI: RGP02-15E-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1500 Volt 0.5A 300ns 20 Amp IFSM | 0In Stock | Through Hole | DO-204AL-2 | 1.5 kV | 500 mA | Fast Recovery Rectifiers | Single | 1.8 V | 20 A | 5 uA | 300 ns | - 65 C | + 175 C | Reel | |||||
Mfr: SBYV27-50-E3/54 TTI: SBYV27-50-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 2.0A 15ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 50 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | SBYV27-50-E3/73 | ||||
0In Stock | SMD/SMT | SMC | 50 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 150 ns | - 55 C | + 150 C | Reel | RS3A-E3/9AT | |||||
Mfr: S1J-M3/61T TTI: S1J-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt 40 Amp IFSM | 0In Stock | SMA | S1x | Reel | |||||||||||||||
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PD | AEC-Q100 | Reel | ||||
0In Stock | SMD/SMT | TO-277A-3 | 1 kV | 3 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1 V | 70 A | 280 nA | 1.2 us | - 55 C | + 175 C | AS3P | Reel | |||||
Mfr: BY228-15TR TTI: BY228-15TR Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 1500 Volt 50 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 1.5 kV | 3 A | Fast Recovery Rectifiers | Single | 1.5 V | 50 A | 5 uA | 20 us | - 55 C | + 140 C | Reel | |||||
Mfr: 1N4004E-E3/54 TTI: 1N4004E-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/400V Io/1A | 0In Stock | Through Hole | DO-204AL-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | |||||
Mfr: 31GF6-E3/54 TTI: 31GF6-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 600 Volt | 0In Stock | Through Hole | DO-201AD | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.6 V | 90 A | 20 uA | 30 ns | - 40 C | + 150 C | Reel | |||||
Mfr: EGL34C-E3/98 TTI: EGL34C-E3/98 Vishay Semiconductors Availability: 0In StockRectifiers 0.5Amp 150 Volt 50ns | 0In Stock | SMD/SMT | DO-213AA | 150 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: ESH1B-E3/61T TTI: ESH1B-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1 | Reel | ||||
Mfr: US1D-E3/5AT TTI: US1D-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 50ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | US1D-E3/61T | |||
Mfr: VS-40HF140 TTI: VS-40HF140 Vishay Semiconductors Availability: 0In StockRectifiers 1400 Volt 40 Amp | 0In Stock | Stud Mount | DO-5 | 1.4 kV | 40 A | Standard Recovery Rectifier | Single | 1.5 V | 595 A | 4.5 mA | - 65 C | + 160 C | Kit | ||||||
Mfr: BYM11-1000-E3/97 TTI: BYM11-1000-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 1.0A 500ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 500 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-1000-E3/96 | |||
0In Stock | Reel | ||||||||||||||||||
Mfr: AR1FMHM3/H TTI: AR1FMHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: VS-APH3006LHN3 TTI: VS-APH3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single Dual Anode | 2 V | 220 A | 30 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-95PFR120 TTI: VS-95PFR120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 95 Amp | 0In Stock | Stud Mount | DO-5 | 1.2 kV | 95 A | Standard Recovery Rectifier | Single | 1.4 V | 2.09 kA | 9 mA | - 55 C | + 180 C | Kit | 95PFR120 | |||||
Mfr: VS-30APF06-M3 TTI: VS-30APF06-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.41 V | 270 A | 100 uA | 160 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-6FL100S05 TTI: VS-6FL100S05 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 6.0 Amp | 0In Stock | Through Hole | DO-4 | 1 kV | 6 A | Fast Recovery Rectifiers | Single | 1.4 V | 135 A | 50 uA | 500 ns | - 65 C | + 150 C | Kit | 6FL100S05 | ||||
Mfr: VS-HFA08TB60HN3 TTI: VS-HFA08TB60HN3 Vishay Semiconductors Availability: 0In StockRectifiers Hexfreds - TO-220-e3 | 0In Stock | SMD/SMT | TO-220AC | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.7 V | 60 A | 300 nA | 37 ns | - 55 C | + 150 C | Tube | |||||
Mfr: BYG23T-M3/TR3 TTI: BYG23T-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1A,1300V,75NS, AvalancheUFSMD RECT | 0In Stock | SMD/SMT | DO-214AC | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 1.74 V | 18 A | 2.9 uA | 65 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-ETH1506-M3 TTI: VS-ETH1506-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 29ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 160 A | 10 nA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube |