Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESH1PCHM3/84A TTI: ESH1PCHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 150volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 150 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 50 A | 50 uA | 25 ns | - 55 C | + 175 C | AEC-Q100 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
Mfr: VS-70HFL80S05 TTI: VS-70HFL80S05 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 70 Amp | 0In Stock | Stud Mount | DO-203AB | 800 V | 70 A | Fast Recovery Rectifiers | Single | 1.85 V | 730 A | 150 ns | - 40 C | + 125 C | VSxxHFL | Kit | 70HFL80S05 | ||||
Mfr: VS-85HF100 TTI: VS-85HF100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 85 Amp | 0In Stock | Stud Mount | DO-203AB | 1 kV | 85 A | Standard Recovery Rectifier | Single | 1.2 V | 1.7 kA | 9 mA | - 65 C | + 180 C | Kit | 85HF100 | |||||
0In Stock | Stud Mount | DO-203AA | 100 V | 16 A | Standard Recovery Rectifier | Single | 1.23 V | 370 A | 50 uA | - 65 C | + 175 C | Kit | 16F10 | ||||||
Mfr: SE30AFGHM3/6A TTI: SE30AFGHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 400 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | AEC-Q100 | Reel | SE30AFG-M3/6A SE30AFG-M3/6B | ||
Mfr: S2J-E3/5BT TTI: S2J-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 600 Volt 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2J-E3/52T | ||||
Mfr: BYM10-400-E3/97 TTI: BYM10-400-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-400-E3/96 | ||||
0In Stock | Reel | ||||||||||||||||||
Mfr: VS-30EPH06L-N3 TTI: VS-30EPH06L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Hyperfast Recovery | 0In Stock | Through Hole | TO-247AD | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2.6 V | 300 A | 300 nA | 31 ns | - 65 C | + 175 C | Tube | |||||
Mfr: VS-40HFR100 TTI: VS-40HFR100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 40 Amp | 0In Stock | Stud Mount | DO-203AB | 1 kV | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HFR100 | ||||||
Mfr: VS-5EWL06FN-M3 TTI: VS-5EWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 5A 600V 59ns Ultrafast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 5 A | Single | 850 mV | 80 A | 5 uA | 145 ns | - 65 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-HFA16PB120-N3 TTI: VS-HFA16PB120-N3 Vishay Semiconductors Availability: 0In StockRectifiers 16A 1200V Ultrafast 30ns HEXFRED | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 16 A | Fast Recovery Rectifiers | Single | 2.3 V | 190 A | 100 uA | 30 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: 1N5059GP-E3/54 TTI: 1N5059GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200 Volt | 0In Stock | Through Hole | DO-204AC(DO-15) | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 5 uA | 2 us | - 65 C | + 175 C | 1N5059GP | Reel | ||||
Mfr: EGL34G-E3/83 TTI: EGL34G-E3/83 Vishay Semiconductors Availability: 0In StockRectifiers 0.5Amp 400 Volt 50ns | 0In Stock | SMD/SMT | DO-213AA(GL34) | 400 V | 500 mA | Fast Recovery Rectifiers | Single | 1.35 V | 10 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-3EYH02-M3/H TTI: VS-3EYH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-90APF12L-M3 TTI: VS-90APF12L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-80APF12-M3 | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 90 A | Fast Recovery Rectifiers | Single | 1.2 V | 1 kA | 100 uA | 90 ns | - 40 C | + 150 C | Tube | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 10 A | Standard Recovery Rectifier | Single | 960 mV | 240 A | 10 uA | 5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: MPG06J-E3/54 TTI: MPG06J-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp 40 Amp IFSM | 0In Stock | Through Hole | MPG06-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 5 uA | 600 ns | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 740 mV | 35 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | |||||
Mfr: BYV28-200-TR TTI: BYV28-200-TR Vishay Semiconductors Availability: 0In StockRectifiers 3.5 Amp 200 Volt 90 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 200 V | 3.5 A | Ultra Fast Recovery Rectifiers | Single | 1.1 V | 90 A | 100 uA | 30 ns | - 55 C | + 175 C | Reel | |||||
Mfr: 1N4002GP-E3/73 TTI: 1N4002GP-E3/73 Vishay Semiconductors Availability: 0In StockRectifiers Vr/100V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4002GP-E3/54 | |||
Mfr: RS2B-E3/5BT TTI: RS2B-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | SMD/SMT | SMB | 100 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2B-E3/52T | |||
Mfr: RS2G-E3/5BT TTI: RS2G-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2G-E3/52T | |||
0In Stock | SMD/SMT | TO-252AA | 200 V | 6 A | Fast Recovery Rectifiers | Single | 1 V | 50 A | 5 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube |