Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGP02-16E-E3/54 TTI: RGP02-16E-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1600 Volt 0.5A 300ns 20 Amp IFSM | 0In Stock | Through Hole | DO-204AL-2 | 1.6 kV | 500 mA | Fast Recovery Rectifiers | Single | 1.8 V | 20 A | 5 uA | 300 ns | - 65 C | + 175 C | Reel | RGP02-16E-E3/73 | ||||
Mfr: SA2M-E3/5AT TTI: SA2M-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2M-E3/61T | |||
Mfr: VS-4ECH06-M3/9AT TTI: VS-4ECH06-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 4 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.15 V | 90 A | 3 uA | 22 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-8ETX06FP-N3 TTI: VS-8ETX06FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - FULLPAK-220-e3 | 0In Stock | Through Hole | TO-220FP-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 110 A | 500 uA | 17 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | SMD/SMT | DO-214AC | 150 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1C | Reel | ES1C-E3/5AT | ||||
Mfr: VS-20ETS08FP-M3 TTI: VS-20ETS08FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - FULLPAK-220-e3 | 0In Stock | Through Hole | TO-220FP-2 | 800 V | 20 A | Standard Recovery Rectifier | Single | 1.1 V | 250 A | 1 mA | - 40 C | + 150 C | Tube | ||||||
Mfr: RGP02-20E-E3/54 TTI: RGP02-20E-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 0.5 Amp 2000 Volt | 0In Stock | Through Hole | DO-204AL-2 | 2 kV | 500 mA | Fast Recovery Rectifiers | Single | 1.8 V | 20 A | 5 uA | 300 ns | - 65 C | + 175 C | Reel | RGP02-20E-E3/73 | ||||
Mfr: 1N4002-E3/73 TTI: 1N4002-E3/73 Vishay Semiconductors Availability: 0In StockRectifiers Vr/100V Io/1A | 0In Stock | Through Hole | DO-204AL-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4002-E3/54 | ||||
0In Stock | Through Hole | SOD-57 | 400 V | 2 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Reel | ||||||
Mfr: VS-MURB2020CTR-M3 TTI: VS-MURB2020CTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 10A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 850 mV | 100 A | 15 uA | 21 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-E5TX1506S2LHM3 TTI: VS-E5TX1506S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 15A SM HYPER FST | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 15 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 185 A | 10 uA | 19 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | Through Hole | DO-201AD-2 | 200 V | 5 A | Fast Recovery Rectifiers | Single | 960 mV | 150 A | 5 uA | 50 ns | - 65 C | + 175 C | Tray | ||||||
Mfr: EGF1D-E3/67A TTI: EGF1D-E3/67A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200V 50ns | 0In Stock | SMD/SMT | DO-214BA(GF1) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | ||||
Mfr: VS-MURD620CT-M3 TTI: VS-MURD620CT-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 6.0 Amp | 0In Stock | SMD/SMT | TO-252AA-3 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 1.2 V | 50 A | 5 uA | 19 ns | - 65 C | + 175 C | FRED Pt | Tube | MURD620CTPBF | |||
Mfr: VS-T110HF120 TTI: VS-T110HF120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 110 Amp | 0In Stock | Screw Mount | D-55 | 1.2 kV | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2 kA | 100 uA | - 40 C | + 150 C | Bulk | T110HF120 | |||||
0In Stock | SMD/SMT | DO-214AC(SMA) | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 5 uA | 75 ns | - 55 C | + 150 C | BYG23 | Reel | BYG23M-E3/TR | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2J-E3/5BT | ||||
Mfr: VS-16CDU06HM3/I TTI: VS-16CDU06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x8A 600V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 940 mV | 200 A | 20 uA | 45 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-4EGU06-M3/5BT TTI: VS-4EGU06-M3/5BT Vishay Semiconductors Rectifiers 4 Amp 600 Volts Ultrafast - Low VF | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 940 mV | 100 A | 3 uA | 39 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: S5D-E3/9AT TTI: S5D-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 5.0 Amp 100 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: BYG22D-E3/TR3 TTI: BYG22D-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22D-E3/TR | |||
0In Stock | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-1EQH02HM3/H TTI: VS-1EQH02HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 200V 1A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 200 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0xHM3 | AEC-Q101 | Reel | |||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 8 A | Standard Recovery Rectifier | Single | 960 mV | 200 A | 10 uA | 4 us | - 55 C | + 150 C | Reel |