Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UF4007-M3/54 TTI: UF4007-M3/54 Vishay Semiconductors Availability: 5,500In StockRectifiers 1A,1000V,75NS 75NS, UF Rect | 5,500In Stock | Through Hole | DO-41 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | UF4007 | Reel | ||||
Mfr: VS-E5PX3006LHN3 TTI: VS-E5PX3006LHN3 Vishay Semiconductors Availability: 425In StockRectifiers RECT 600V 30A RDL HYPER FST | 425In Stock | Through Hole | TO-247-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.3 V | 310 A | 500 uA | 41 ns | - 55 C | + 175 C | Tube | |||||
Mfr: UF4002-E3/54 TTI: UF4002-E3/54 Vishay Semiconductors Availability: 27,500In StockRectifiers Vr/100V Io/1A | 27,500In Stock | Through Hole | DO-41 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4002 | Reel | UF4002-E3/73 | |||
Mfr: VS-150EBU04 TTI: VS-150EBU04 Vishay Semiconductors Availability: 8,275In StockRectifiers 400 Volt 150 Amp | 8,275In Stock | Screw Mount | POWER TAB | 400 V | 150 A | Fast Recovery Rectifiers | Single | 1.3 V | 1.5 kA | 50 uA | 93 ns | - 55 C | + 175 C | FRED Pt | Tube | 150EBU04 | |||
25,000In Stock | Through Hole | SOD-57 | 50 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Reel | ||||||
Mfr: VT2060C-M3/4W TTI: VT2060C-M3/4W Vishay Semiconductors Availability: 4,700In Stock500 On Order Expected 31-Dec-26 Rectifiers 20A 60V Dual High Volt TrenchMOS | 4,700In Stock500 On Order Expected 31-Dec-26 | TO-220AB | Tube | ||||||||||||||||
Mfr: VS-20ETF10S-M3 TTI: VS-20ETF10S-M3 Vishay Semiconductors Availability: 200In StockRectifiers New Input Diodes - D2PAK-e3 | 200In Stock | D2PAK | Tube | ||||||||||||||||
5,000In Stock | Through Hole | SOD-57 | 800 V | 2 A | Standard Recovery Rectifier | Single | 900 mV | 50 A | 100 nA | 4 us | - 55 C | + 175 C | AEC-Q100 | Reel | |||||
13,000In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 230 A | 5 uA | 5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: GP30J-E3/54 TTI: GP30J-E3/54 Vishay Semiconductors Availability: 1,400In StockRectifiers 3.0 Amp 600 Volt 125 Amp IFSM | 1,400In Stock | Through Hole | DO-201AD-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 125 A | 5 uA | 5 us | - 65 C | + 175 C | Reel | GP30J-E3/73 | ||||
Mfr: FEPF16JT-E3/45 TTI: FEPF16JT-E3/45 Vishay Semiconductors Availability: 4,000In StockRectifiers 2X8 Amp 600 Volt | 4,000In Stock | Through Hole | TO-220FP-3 | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | Tube | |||||
Mfr: GI751-E3/54 TTI: GI751-E3/54. Vishay Semiconductors Availability: 625In StockCut Tape Rectifiers RECT 100V 6A AXL STD RCOVR | 625In Stock | Through Hole | P600 | 100 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | |||||
Mfr: GI754-E3/54 TTI: GI754-E3/54. Vishay Semiconductors Availability: 2,070In StockCut Tape Rectifiers 6.0 Amp 400 Volt | 2,070In Stock | Through Hole | P600 | 400 V | 6 A | Standard Recovery Rectifier | Single | 1.25 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | |||||
Mfr: ES1DHE3-A/H TTI: ES1DHE3-A/H Vishay Semiconductors Availability: 455,400In StockRectifiers RECT 200V 1A SM ULTRA FST | 455,400In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ||||
Mfr: MURS340HE3-A/H TTI: MURS340HE3-A/H Vishay Semiconductors Availability: 5,950In Stock11,900 On Order Expected 22-Oct-26 Rectifiers RECT 400V 3A SM ULTRA FST | 5,950In Stock11,900 On Order Expected 22-Oct-26 | MURS340 | Reel | ||||||||||||||||
Mfr: P600M-E3/54 TTI: P600M-E3/54. Vishay Semiconductors Availability: 760In StockCut Tape Rectifiers 6.0 Amp 1000 Volt 400 Amp IFSM | 760In Stock | Through Hole | P600-2 | 1 kV | 6 A | Standard Recovery Rectifier | Single | 1.4 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | P600M-E3/73 | ||||
Mfr: S1MHE3-A/H TTI: S1MHE3-A/H Vishay Semiconductors Availability: 50,400In StockRectifiers RECT 1KV 1A SM STD RCOVR | 50,400In Stock | S1x | Reel | ||||||||||||||||
Mfr: ES2DHE3-A/I TTI: ES2DHE3-A/I Vishay Semiconductors Availability: 6,400In StockRectifiers RECT 200V 2A SM ULTRA FST | 6,400In Stock | Reel | |||||||||||||||||
Mfr: GI756-E3/54 TTI: GI756-E3/54. Vishay Semiconductors Availability: 50In StockCut Tape Rectifiers RECT 600V 6A AXL STD RCOVR | 50In Stock | Through Hole | P600 | 600 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | |||||
Mfr: ES1BHE3-A/H TTI: ES1BHE3-A/H Vishay Semiconductors Availability: 10,800In StockRectifiers RECT 100V 1A SM ULTRA FST | 10,800In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ||||
Mfr: S1JHE3-A/H TTI: S1JHE3-A/H Vishay Semiconductors Availability: 414,000In StockRectifiers RECT 600V 1A SM STD RCOVR | 414,000In Stock | S1x | Reel | ||||||||||||||||
Mfr: S1GHE3-A/H TTI: S1GHE3-A/H Vishay Semiconductors Availability: 9,000In Stock86,400 On Order Expected 20-Oct-26 Rectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms | 9,000In Stock86,400 On Order Expected 20-Oct-26 | S1x | Reel | ||||||||||||||||
Mfr: S1G-003HE3-A/I TTI: S1G-003HE3-A/I Vishay Availability: 45,000In StockRectifiers RECT 400V 1A SM STD RCOVR | 45,000In Stock | Reel | |||||||||||||||||
Mfr: S2JHE3-A/H TTI: S2JHE3-A/H Vishay Semiconductors Availability: 76,500In StockRectifiers RECT 600V 1.5A SM GLASS | 76,500In Stock | Reel | |||||||||||||||||
Mfr: US1GHE3-A/H TTI: US1GHE3-A/H Vishay Semiconductors Availability: 66,600In StockRectifiers RECT 400V 1A SM ULTRA FST | 66,600In Stock | US1G | Reel |