• Rectifiers

Vishay - Rectifiers

14,460 Results
14,460 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: ES1D-M3/61T
TTI: ES1D-M3/61T
Vishay Semiconductors
Availability:

3,600In Stock

Rectifiers 1.0A 200 Volt 15ns 30 Amp IFSM

3,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC
200 V
1 A
Ultra Fast Recovery Rectifiers
Single
920 mV
30 A
5 uA
15 ns
- 55 C
+ 150 C
ES1D
Reel
Datasheet
Mfr: ESH3D-E3/57T
TTI: ESH3D-E3/57T
Vishay Semiconductors
Availability:

1,700In Stock

Rectifiers 3.0 Amp 200 Volt

1,700In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
200 V
3 A
Fast Recovery Rectifiers
Single
900 mV
125 A
5 uA
25 ns
- 55 C
+ 175 C
ESH3
Reel
Datasheet
Mfr: VS-30ETH06S-M3
TTI: VS-30ETH06S-M3
Vishay Semiconductors
Availability:

800In Stock

Rectifiers 600V 30A IF (TO-263AB) 200A IFSM

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-263AB-3
600 V
30 A
Fast Recovery Rectifiers
Single
2 V
200 A
300 nA
31 ns
- 65 C
+ 175 C
FRED Pt
Tube
Datasheet
Mfr: BYG10G-E3/TR
TTI: BYG10G-E3/TR
Vishay Semiconductors
Availability:

12,600In Stock

Rectifiers 1.5 Amp 400 Volt

12,600In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC(SMA)
400 V
1.5 A
Standard Recovery Rectifier
Single
1.15 V
30 A
1 uA
4 us
- 55 C
+ 150 C
BYG10
Reel
BYG10G-E3/TR3
Datasheet
Mfr: 1N5615GP-E3/54
TTI: 1N5615GP-E3/54
Vishay Semiconductors
Availability:

8,000In Stock

Rectifiers 1.0 Amp 200 Volt

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-204AC(DO-15)
200 V
1 A
Standard Recovery Rectifier
Single
1.2 V
50 A
500 nA
150 ns
- 65 C
+ 175 C
Reel
Datasheet
Mfr: GF1B-E3/67A
TTI: GF1B-E3/67A
Vishay Semiconductors
Availability:

66,000In Stock

Rectifiers 1.0 Amp 100 Volt

66,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214BA
100 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
2 us
- 65 C
+ 175 C
Reel
Datasheet
Mfr: SA2K-E3/61T
TTI: SA2K-E3/61T
Vishay Semiconductors
Availability:

1,800In Stock

Rectifiers 800 Volt 2.0 Amp 55 Amp IFSM

1,800In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
800 V
2 A
Standard Recovery Rectifier
Single
854 mV
55 A
3 uA
1.5 us
- 55 C
+ 150 C
SAx
Reel
SA2K-E3/5AT
Datasheet
Mfr: UF4005-E3/54
TTI: UF4005-E3/54
Vishay Semiconductors
Availability:

5,500In Stock

Rectifiers Vr/600V Io/1A

5,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-41
600 V
1 A
Fast Recovery Rectifiers
Single
1.7 V
30 A
10 uA
75 ns
- 55 C
+ 150 C
UF4005
Reel
UF4005-E3/73
Datasheet
Mfr: VS-8EWS08S-M3
TTI: VS-8EWS08S-M3
Vishay Semiconductors
Availability:

13,575In Stock

Rectifiers New Input Diodes - D-PAK-e3

13,575In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-252AA
800 V
8 A
Standard Recovery Rectifier
Single Dual Anode
1.1 V
150 A
500 uA
- 55 C
+ 150 C
Tube
Datasheet
Mfr: VS-60APU02-N3
TTI: VS-60APU02-N3
Vishay Semiconductors
Availability:

825In Stock

Rectifiers 60A 200V Single Die 3 pins

825In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247AC
200 V
60 A
Fast Recovery Rectifiers
Single
810 mV
800 A
50 uA
28 ns
- 55 C
+ 175 C
FRED Pt
Tube
Datasheet
Mfr: 1N4948GP-E3/54
TTI: 1N4948GP-E3/54
Vishay Semiconductors
Availability:

5,500In Stock

Rectifiers 1.0 Amp 1000 Volt

5,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-204AL
1 kV
1 A
Standard Recovery Rectifier
Single
1.3 V
25 A
1 uA
500 ns
- 65 C
+ 175 C
1N4948GP
Reel
1N4948GP-E3/73
Datasheet
Mfr: BYM12-400-E3/96
TTI: BYM12-400-E3/96
Vishay Semiconductors
Availability:

3,000In Stock

Rectifiers 400 Volt 1.0A 50ns Glass Passivated

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-213AB(GL41)
400 V
1 A
Fast Recovery Rectifiers
Single
1.25 V
30 A
5 uA
50 ns
- 65 C
+ 175 C
BYM12
Reel
BYM12-400-E3/97
Datasheet
Mfr: GP10Y-E3/54
TTI: GP10Y-E3/54
Vishay Semiconductors
Availability:

22,000In Stock

Rectifiers 1600 Volt 1.0 Amp 25 Amp IFSM

22,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-204AL-2
1.6 kV
1 A
Standard Recovery Rectifier
Single
1.3 V
25 A
5 uA
3 us
- 65 C
+ 150 C
Reel
GP10Y-E3/73
Datasheet
Mfr: S3K-E3/9AT
TTI: S3K-E3/9AT
Vishay Semiconductors
Availability:

101,500In Stock

Rectifiers 3.0 Amp 800 Volt 100 Amp IFSM

101,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
800 V
3 A
Standard Recovery Rectifier
Single
1.15 V
100 A
10 uA
2.5 us
- 55 C
+ 150 C
S3K
Reel
S3K-E3/57T
Datasheet
Mfr: VS-2EQH01HM3/H
TTI: VS-2EQH01HM3/H
Vishay Semiconductors
Availability:

9,000In Stock

Rectifiers 100V 2A Fred Pt MicroSMP (DO-219AD)

9,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AD
100 V
2 A
Fast Recovery Rectifiers
Single
1.05 V
30 A
1 uA
33 ns
- 55 C
+ 175 C
VS-2EQH0xHM3
AEC-Q101
Reel
Datasheet
Mfr: ES2G-E3/5BT
TTI: ES2G-E3/5BT
Vishay Semiconductors
Availability:

6,400In Stock

Rectifiers 2.0 Amp 400V 35ns

6,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA
400 V
2 A
Fast Recovery Rectifiers
Single
1.1 V
50 A
10 uA
35 ns
- 55 C
+ 150 C
Reel
ES2G-E3/52T
Datasheet
Mfr: VS-16FR20
TTI: VS-16FR20
Vishay Semiconductors
Availability:

475In Stock

Rectifiers 200 Volt 16 Amp

475In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-4
200 V
16 A
Standard Recovery Rectifier
Single
1.23 V
370 A
12 mA
- 65 C
+ 175 C
Kit
16FR20
Datasheet
Mfr: 1N5061GP-E3/54
TTI: 1N5061GP-E3/54
Vishay Semiconductors
Availability:

72,000In Stock

Rectifiers 1.0 Amp 600 Volt

72,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-204AC(DO-15)
600 V
1 A
Standard Recovery Rectifier
Single
1.2 V
50 A
1 uA
2 us
- 65 C
+ 175 C
1N5061GP
Reel
Datasheet
Mfr: VS-2EJH02HM3/6B
TTI: VS-2EJH02HM3/6B
Vishay Semiconductors
Availability:

14,000In Stock

Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-221AC-2
200 V
2 A
Fast Recovery Rectifiers
Single
720 mV
65 A
2 uA
17 ns
- 65 C
+ 175 C
FRED Pt
AEC-Q101
Reel
Datasheet
Mfr: RS3G-E3/57T
TTI: RS3G-E3/57T
Vishay Semiconductors
Availability:

1,700In Stock

Rectifiers 3.0 Amp 400V 150ns

1,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
400 V
3 A
Fast Recovery Rectifiers
Single
1.3 V
100 A
10 uA
150 ns
- 55 C
+ 150 C
Reel
RS3G-E3/9AT
Datasheet
Mfr: GP02-20-E3/54
TTI: GP02-20-E3/54
Vishay Semiconductors
Availability:

49,500In Stock

Rectifiers 2000 Volt 0.25 Amp 15 Amp IFSM

49,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-204AL-2
2 kV
250 mA
Standard Recovery Rectifier
Single
3 V
15 A
5 uA
2 us
- 65 C
+ 175 C
Reel
GP02-20-E3/73
Datasheet
Mfr: ES3A-E3/57T
TTI: ES3A-E3/57T
Vishay Semiconductors
Availability:

40,800In Stock

Rectifiers 3.0 Amp 50V 20ns

40,800In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
50 V
3 A
Fast Recovery Rectifiers
Single
900 mV
100 A
10 uA
20 ns
- 55 C
+ 150 C
Reel
ES3A-E3/9AT
Datasheet
Mfr: ES2D-E3/5BT
TTI: ES2D-E3/5BT
Vishay Semiconductors
Availability:

9,600In Stock

Rectifiers 2.0 Amp 200V 20ns

9,600In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA
200 V
2 A
Fast Recovery Rectifiers
Single
900 mV
50 A
10 uA
20 ns
- 55 C
+ 150 C
Reel
ES2D-E3/52T
Datasheet
Mfr: ESH1D-E3/61T
TTI: ESH1D-E3/61T
Vishay Semiconductors
Availability:

21,600In Stock

Rectifiers 200 Volt 1.0A 25ns Glass Passivated

21,600In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC
200 V
1 A
Fast Recovery Rectifiers
Single
900 mV
50 A
1 uA
25 ns
- 55 C
+ 175 C
ESH1
Reel
Datasheet
Mfr: VS-HFA25TB60SHM3
TTI: VS-HFA25TB60SHM3
Vishay Semiconductors
Availability:

200In Stock

Rectifiers Hexfreds - D2PAK-e3

200In Stock

Please adjust quantity to Min / Mult value
D2PAK
AEC-Q101
Tube
  • ...
  • 10
  • 11
  • 12