Vishay - Rectifiers
14,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,300In Stock | Through Hole | DO-4 | 400 V | 16 A | Standard Recovery Rectifier | Single | 1.23 V | 370 A | 12 mA | - 65 C | + 175 C | Kit | 16FR40 | ||||||
Mfr: BYM11-1000-E3/96 TTI: BYM11-1000-E3/96 Vishay Semiconductors Availability: 1,500In StockRectifiers 1.0 Amp 1000 Volt | 1,500In Stock | SMD/SMT | DO-213AB(GL41) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 500 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-1000-E3/97 | |||
Mfr: VS-T85HFL60S02 TTI: VS-T85HFL60S02 Vishay Semiconductors Availability: 1,300In Stock50 On Order Expected 18-Nov-26 Rectifiers 600 Volt 85 Amp | 1,300In Stock50 On Order Expected 18-Nov-26 | Stud Mount | D-55 | 600 V | 85 A | Fast Recovery Rectifiers | Single | 1.55 V | 1.37 kA | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T85HFL60S02 | |||
Mfr: ES07D-GS08 TTI: ES07D-GS08 Vishay Semiconductors Availability: 30,000In StockRectifiers 200 Volt 0.7 Amp | 30,000In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | AEC-Q100 | Reel | |||
Mfr: MURS360S-E3/52T TTI: MURS360S-E3/52T Vishay Semiconductors Availability: 23,250In StockRectifiers 3.0 Amp 600V 50ns 35 Amp IFSM | 23,250In Stock | SMD/SMT | DO-214AA-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS360S | Reel | ||||
Mfr: 1N5392-E3/54 TTI: 1N5392-E3/54 Vishay Semiconductors Availability: 11,000In StockRectifiers 1.5 Amp 100 Volt | 11,000In Stock | Through Hole | DO-204AL | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5392 | Reel | 1N5392-E3/73 | |||
Mfr: 1N4007GP-E3/54 TTI: 1N4007GP-E3/54 Vishay Semiconductors Availability: 115,500In StockRectifiers 1.0 Amp 1000 Volt Glass Passivated | 115,500In Stock | Through Hole | DO-41-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4007GP-E3/73 | |||
Mfr: VS-16FR80M TTI: VS-16FR80M Vishay Semiconductors Availability: 25In StockRectifiers Diodes - DO4 BRAZ SQR-e3 | 25In Stock | SMD/SMT | DO-4 | 800 V | 16 A | Standard Recovery Rectifier | Single | 700 mV | 350 A | 12 mA | - 65 C | + 175 C | Kit | ||||||
Mfr: VS-40HF160 TTI: VS-40HF160 Vishay Semiconductors Availability: 200In StockRectifiers 1600 Volt 40 Amp | 200In Stock | Stud Mount | DO-203AB | 1.6 kV | 40 A | Standard Recovery Rectifier | Single | 1.5 V | 595 A | - 65 C | + 160 C | Kit | 40HF160 | ||||||
2,500In Stock | Through Hole | SOD-64 | 200 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 100 A | 5 uA | 6 us | - 55 C | + 175 C | 1N5624 | Reel | |||||
Mfr: SF1600-TAP TTI: SF1600-TAP Vishay Semiconductors Availability: 15,000In StockRectifiers 1.0 Amp 1600 Volt 30 Amp IFSM | 15,000In Stock | Through Hole | SOD-57 | 1.6 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 3.4 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | SF1x00 | Ammo Pack | ||||
Mfr: MSE1PD-M3/89A TTI: MSE1PD-M3/89A Vishay Semiconductors Availability: 13,500In StockRectifiers 1.0 Amp 200 Volt 20 Amp IFSM | 13,500In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PD | Reel | ||||
Mfr: FES8DT-E3/45 TTI: FES8DT-E3/45 Vishay Semiconductors Availability: 4,400In StockRectifiers 8.0 Amp 200 Volt | 4,400In Stock | Through Hole | TO-220AC | 200 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: VS-30CPU04-N3 TTI: VS-30CPU04-N3 Vishay Semiconductors Availability: 500In StockRectifiers 2x15A 400V Ultrafast 36ns FRED Pt | 500In Stock | Through Hole | TO-247AC | 400 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 930 mV | 200 A | 300 nA | 46 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: RS1D-E3/5AT TTI: RS1D-E3/5AT Vishay Semiconductors Availability: 22,500In StockRectifiers 200 Volt 1.0A 150ns 30 Amp IFSM | 22,500In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1D | Reel | RS1D-E3/61T | |||
Mfr: US1M-E3/5AT TTI: US1M-E3/5AT Vishay Semiconductors Availability: 30,000In StockRectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM | 30,000In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | US1M-E3/61T | |||
10,000In Stock25,000 On Order Expected 21-Jan-27 | Through Hole | SOD-57 | 1.6 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 3.4 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | SF1x00 | Reel | |||||
Mfr: S5A-E3/57T TTI: S5A-E3/57T Vishay Semiconductors Availability: 14,450In StockRectifiers 5.0 Amp 50 Volt | 14,450In Stock | SMD/SMT | DO-214AB-2 | 50 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: ES2C-E3/5BT TTI: ES2C-E3/5BT Vishay Semiconductors Availability: 44,800In StockRectifiers 2.0 Amp 150V 20ns | 44,800In Stock | SMD/SMT | DO-214AA | 150 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2C-E3/52T | ||||
Mfr: FES8GT-E3/45 TTI: FES8GT-E3/45 Vishay Semiconductors Availability: 6,050In StockRectifiers 8.0 Amp 400 Volt | 6,050In Stock | Through Hole | TO-220AC | 400 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: 1N4937-E3/54 TTI: 1N4937-E3/54 Vishay Semiconductors Availability: 49,500In StockRectifiers 1.0 Amp 600 Volt | 49,500In Stock | Through Hole | DO-204AL | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 50 C | + 150 C | 1N4937 | Reel | 1N4937-E3/73 | |||
Mfr: VS-ETU3006FP-M3 TTI: VS-ETU3006FP-M3 Vishay Semiconductors Availability: 4,250In StockRectifiers 30A 600V Ultrafast 45ns | 4,250In Stock | Through Hole | TO-220FP | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 200 A | 20 nA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: US1B-E3/61T TTI: US1B-E3/61T Vishay Semiconductors Availability: 81,000In StockRectifiers 1.0 Amp 100 Volt | 81,000In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1B | Reel | US1B-E3/5AT | |||
Mfr: VS-20ETF10-M3 TTI: VS-20ETF10-M3 Vishay Semiconductors Availability: 8,000In StockRectifiers New Input Diodes - TO-220-e3 | 8,000In Stock | SMD/SMT | TO-220AC | 1 kV | 20 A | Fast Recovery Rectifiers | Single | 1.31 V | 320 A | 100 uA | 95 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-E5PH6012L-N3 TTI: VS-E5PH6012L-N3 Vishay Semiconductors Availability: 11,500In StockRectifiers 1200V, 60A TO-247 | 11,500In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 1.9 V | 460 A | 50 uA | 100 ns | - 55 C | + 175 C | FRED Pt | Tube |