Toshiba - Rectifiers
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMF02(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode S-FRD 600V, 1A | Not Available Online | SMD/SMT | M-FLAT-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 2 V | 10 A | 50 uA | 100 ns | - 40 C | + 150 C | CMF02 | Reel | |||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: CMG02(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode 400V 2A | Not Available Online | SMD/SMT | M-FLAT-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 80 A | 10 uA | - 40 C | + 150 C | CMG02 | Reel |