Toshiba - Rectifiers
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMC02(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode 400V 1A | Not Available Online | SMD/SMT | M-FLAT-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 10 uA | - 40 C | + 150 C | CMC02 | Reel | ||||
Mfr: CMH05A(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Switching Diode HED 1A 400V 35ns | Not Available Online | SMD/SMT | M-FLAT | 1 A | Standard Recovery Rectifier | Single | 1.8 V | 10 A | 35 ns | - 40 C | + 150 C | CMH05A | Reel | |||||
Mfr: CLH07(TE16L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode Hi Efficiency 200V 5A | Not Available Online | SMD/SMT | L-FLAT | 400 V | 5 A | Fast Recovery Rectifiers | Single | 1.8 V | 50 A | 10 uA | 35 ns | - 40 C | + 150 C | CLH07 | Reel | |||
Mfr: CLH05(TE16L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode Hi Efficiency 200V 5A | Not Available Online | SMD/SMT | L-FLAT | 200 V | 5 A | Fast Recovery Rectifiers | Single | 980 mV | 100 A | 10 uA | 35 ns | - 40 C | + 150 C | CLH05 | Reel | |||
Mfr: CRG04(TE85L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 600V Vrrm 1.0A IF 50Hz 1.1V Vfm REC | Not Available Online | SMD/SMT | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 15 A | 10 uA | - 40 C | + 150 C | CRG04 | Reel | |||||
Not Available Online | ||||||||||||||||||
Mfr: CRG03(TE85L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode, 400V, 1A Silicon Diffused | Not Available Online | SMD/SMT | S-FLAT-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 16.5 A | 10 uA | - 40 C | + 150 C | CRG03 | Reel | ||||
Mfr: CMF02(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode S-FRD 600V, 1A | Not Available Online | SMD/SMT | M-FLAT-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 2 V | 10 A | 50 uA | 100 ns | - 40 C | + 150 C | CMF02 | Reel | |||
Mfr: CMG02(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode 400V 2A | Not Available Online | SMD/SMT | M-FLAT-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 80 A | 10 uA | - 40 C | + 150 C | CMG02 | Reel | ||||
Mfr: CRF03(TE85L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode S-FRD 600V 0.7A | Not Available Online | SMD/SMT | S-FLAT-2 | 600 V | 700 mA | Fast Recovery Rectifiers | Single | 2 V | 10 A | 50 uA | 100 ns | - 40 C | + 150 C | CRF03 | Reel | |||
Not Available Online | S-FLAT | CRH01 | ||||||||||||||||
Mfr: U5DL2C48A(TE24R,Q TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode Hi Efficiency Common Cathode 200V | Not Available Online | Through Hole | D2PAK-3 (TO-263-3) | 200 V | 5 A | Fast Recovery Rectifiers | Dual Common Cathode | 980 mV | 27.5 A | 10 uA | 30 ns | - 40 C | + 150 C | U5DL2C48A | ||||
Mfr: U20FL2C48A(TE24L,Q TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode Hi Efficiency Center Tap 300V 20A | Not Available Online | Through Hole | D2PAK-3 (TO-263-3) | 300 V | 20 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.3 V | 110 A | 50 uA | 35 ns | - 40 C | + 150 C | U20FL2C48A | ||||
Mfr: U20GL2C48A(TE24L,Q TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode Hi Efficiency Center Tap 400V 20A | Not Available Online | Through Hole | D2PAK-3 (TO-263-3) | 400 V | 20 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.8 V | 110 A | 50 uA | 35 ns | - 40 C | + 150 C | U20GL2C48A | ||||
Mfr: U20DL2C48A(TE24L,Q TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode Hi Efficiency 200V 20A | Not Available Online | Through Hole | D2PAK-3 (TO-263-3) | 200 V | 20 A | Fast Recovery Rectifiers | Dual Common Cathode | 980 mV | 110 A | 50 uA | 35 ns | - 40 C | + 150 C | U20DL2C48A | Reel | |||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: CMG07(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 400V Vrrm 1.0A IF 1.1V VFM Rectifier | Not Available Online | SMD/SMT | 400 V | 1 A | Standard Recovery Rectifier | Single | 940 mV | 30 A | 10 uA | - 40 C | + 150 C | CMG07 | Reel | |||||
Mfr: CMH02A(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode Hi Efficiency 400V 3A | Not Available Online | SMD/SMT | M-FLAT | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.8 V | 30 A | 10 uA | 35 ns | - 40 C | + 150 C | CMH02A | Reel | |||
Mfr: CMF05(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Super Fast Diode 1000V 0.5A 100ns | Not Available Online | SMD/SMT | M-FLAT | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 2.7 V | 10 A | 10 uA | 35 ns | - 40 C | + 125 C | CMF05 | Reel | |||
Mfr: CRG04(TE85L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode 600V 1A | Not Available Online | SMD/SMT | S-FLAT-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 15 A | 10 uA | - 40 C | + 150 C | CRG04 | Reel | ||||
Mfr: CRG05(TE85L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 800V Vrrm 1.0A IF 50Hz 1.2V Vfm REC | Not Available Online | SMD/SMT | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 15 A | 10 uA | - 40 C | + 150 C | CRG05 | Reel | |||||
Not Available Online | ||||||||||||||||||
Mfr: CMH02A(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 400 Vrrm 3.0A IF 1.8V VFM 30A IFSM | Not Available Online | CMH02A | Reel |