• Rectifiers

RRE02VTM4SFH - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RRE02VTM4SFHTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Rectifiers Rectifier 0.2A Io SOD-323HE 400VVrm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TUMD2SM-2
400 V
200 mA
Rectifier Diode
Single
1.1 V
1 A
1 uA
+ 150 C
RRE02VTM4SFH
AEC-Q101
Reel
RRE02VTM4SFH