RFU02VSM8S - ROHM Semiconductor - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RFU02VSM8STR TTI: RFU02VSM8STR ROHM Semiconductor Availability: 15,000In StockRectifiers 800V Vrm 0.2A Io Recovery Diode | 15,000In Stock | SMD/SMT | TUMD2SM-2 | 800 V | 200 mA | Super Fast Recovery Diode | Single | 3 V | 1 A | 10 uA | 35 ns | + 150 C | RFU02VSM8S | Reel | RFU02VSM8S |