• Rectifiers

RFU02VSM6S - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RFU02VSM6STR
TTI: RFU02VSM6STR
ROHM Semiconductor
Availability:

0In Stock

Rectifiers 600V Vrm 0.2A Io Recovery Diode

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TUMD2SM-2
600 V
200 mA
Super Fast Recovery Diode
Single
2.2 V
1 A
10 uA
35 ns
+ 150 C
RFU02VSM6S
Reel
RFU02VSM6S