RFN5BM2SFH - ROHM Semiconductor - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RFN5BM2SFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers Fast Recvry 200V Vr TO-252(DPAK) 5A Io | Not Available Online | SMD/SMT | TO-252-3 | 200 V | 5 A | Super Fast Recovery Diode | Single | 980 mV | 40 A | 10 uA | 25 ns | + 150 C | RFN5BM2SFH | AEC-Q101 | Reel | RFN5BM2SFH |