• Rectifiers

RFN10T2D - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: RFN10T2D
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Rectifiers 200V Vrm 10A Io Recovery Diode

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220FN-3
200 V
10 A
Super Fast Recovery Diode
Dual
980 mV
80 A
10 uA
25 ns
+ 150 C
RFN10T2D
Reel