• Rectifiers

RF2001T4S - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: RF2001T4S
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Rectifiers DIODE SWITCH 430V 20A 3PIN 3+TAB

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220FN-3
400 V
20 A
Fast Recovery Diode
Single
1.6 V
100 A
10 uA
30 ns
+ 150 C
RF2001T4S
Bulk