• Rectifiers

RF08L6S - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF08L6STE25
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Rectifiers DIODE FAST REC 600V 0.8A SOD-106

Not Available Online

Call
or
View Details
SMD/SMT
DO-214AC-2
600 V
800 mA
Fast Recovery Diode
Single
1.3 V
20 A
10 uA
70 ns
RF08L6S
Reel
RF08L6S