• Rectifiers

RF081L2STF - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF081L2STFTE25
TTI: RF081L2STFTE25
ROHM Semiconductor
Availability:

0In Stock

Rectifiers RECT 200V 1.1A SM SUPER AEC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-106-2
200 V
1.1 A
Super Fast Recovery Diode
Single
980 mV
25 A
10 uA
25 ns
+ 150 C
RF081L2STF
AEC-Q101
Reel
RF081L2STF