RF071MM2S - ROHM Semiconductor - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF071MM2STR TTI: RF071MM2STR ROHM Semiconductor Availability: 24,000In StockRectifiers Diode Switching 200V 0.7A 2-Pin | 24,000In Stock | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 850 mV | 15 A | 10 uA | 25 ns | + 150 C | RF071MM2S | Reel | RF071MM2S |