• Rectifiers

RF071L4S - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF071L4STE25
TTI: RF071L4STE25
ROHM Semiconductor
Availability:

0In Stock

Rectifiers DIODE SWITCHING 400V 1A 2PIN

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
400 V
700 mA
Fast Recovery Diode
Single
1.25 V
15 A
1 uA
25 ns
RF071L4S
Reel
RF071L4S