• Rectifiers

RF05VAM2S - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF05VAM2STR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Rectifiers 200V Vrm 0.5A Io Recovery Diode

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TUMD2M-2
200 V
500 mA
Super Fast Recovery Diode
Single
980 mV
6 A
10 uA
25 ns
+ 150 C
RF05VAM2S
Reel
RF05VAM2S