• Rectifiers

RF05VA1S - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF05VA1STR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Rectifiers DIODE FAST REC 100V 0.5A SOD-323

Not Available Online

Call
or
View Details
SMD/SMT
TUMD-2
100 V
500 mA
Fast Recovery Diode
Single
980 mV
6 A
10 uA
25 ns
+ 150 C
RF05VA1S
Reel
RF05VA1S