• Rectifiers

RF051UA1D - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF051UA1DTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
Rectifiers DIODE SWITCHING 100V 0.5A 6PIN SMD

Not Available Online

Call
or
View Details
SMD/SMT
SOT-457T-6
100 V
500 mA
Fast Recovery Diode
Dual
980 mV
5 A
10 uA
25 ns
RF051UA1D
Reel
RF051UA1D